LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
TI LM5017MR/NOPB product image
  • LM5017MR/NOPB thumbnail 1
  • LM5017MR/NOPB thumbnail 2
  • LM5017MR/NOPB thumbnail 3
  • Pinagem
  • Footprint
Imagens ilustrativas

TI LM5017MR/NOPB

Fabricante
Cód. da peça
LM5017MR/NOPB
Nº LCSC
C1355289
Emb.
SO-8
Número do Cliente
Atrib. princ.
100V, 600mA constant on-time synchronous step-down/Fly-Buck regulator
Folha de DadosTI LM5017MR/NOPB
Conformidade RoHS2 documentos disponíveis
Em estoque: 20
20 Em estoque, envio imediato
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.Valor total
1+$ 1.4455$ 1.45
10+$ 1.2095$ 12.10
30+$ 1.08$ 32.40
95+$ 0.9342$ 88.75
475+$ 0.8686$ 412.59
1,045+$ 0.8391$ 876.86
Encapsulamento Padrão95/Full Tube
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
FabricanteTI
Emb.SO-8
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching225kHz~1MHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable current limiting;Overcurrent Protection;Adjustable soft-start;Built-in LDO regulator
Output TypeAdjustable
TopologyBuck
Operating Voltage7.5V~100V
Switch tube (built-in/external)Built-in
Output Current600mA
Output Voltage-
Quiescent Current1.75uA

Descrição

Tradução por IA

The LM5017 is a 100V, 600mA synchronous buck regulator with integrated high-side and low-side MOSFETs. The Constant On-Time (COT) control scheme eliminates loop compensation, delivers excellent transient response, and enables ultra-high step-down ratios. The on-time is inversely proportional to the input voltage, keeping the frequency nearly constant across the entire input voltage range. A high-voltage startup regulator provides bias power for the IC's internal operation and the integrated gate drivers. A peak current limit circuit protects against overload conditions. The UVLO circuit supports independent programming of the input undervoltage threshold and hysteresis. Additional protection features include thermal shutdown and bias supply undervoltage lockout (VCC UVLO). The LM5017 is available in WSON-8 and HSOP PowerPAD-8 plastic packages.

Recursos

Tradução por IA
  • 7.5V to 100V wide input range
  • Integrated 100V high-side and low-side switches
  • No Schottky diode required
  • Constant on-time control
  • No loop compensation required
  • Ultra-fast transient response
  • Near-constant operating frequency
  • Intelligent peak current limiting
  • Adjustable output voltage (1.225V reference voltage)
  • 2% feedback reference voltage accuracy
  • Frequency adjustable up to 1MHz
  • Adjustable UVLO
  • Remote shutdown
  • Thermal shutdown
  • Package: WSON-8, SO PowerPAD-8
  • Create custom regulator designs with WEBENCH Power Designer

Aplicações

Tradução por IA
  • Industrial programmable logic controllers (PLC)
  • Smart meters
  • Telecom primary-side and secondary-side bias
  • Low-power isolated DC/DC (Fly-Buck)