AIPULNION NN1-05S05B3
| Manufacturer | AIPULNIONAsian Brands |
| MPN | NN1-05S05B3 |
| LCSC Part # | C135511 |
| Packaging | SIP,19.5x6mm |
| Customer # | |
| Key Attributes | DC-DC modular power supply, fixed voltage input, isolated non-regulated output, output power 1W |
| Datasheet | AIPULNION NN1-05S05B3 |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | AIPULNION | |
| Packaging | SIP,19.5x6mm | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Output Power | 1W | |
| Conversion Efficiency | 79% | |
| Length | 19.5mm | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | AIPULNION | |
| Packaging | SIP,19.5x6mm | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Outputs | 1 | |
| Iout | 200mA |
| Type | Description | |
|---|---|---|
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Output Power | 1W | |
| Conversion Efficiency | 79% | |
| Length | 19.5mm | |
| Width | 6mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | AIPULNION | |
| Packaging | SIP,19.5x6mm | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Output Power | 1W | |
| Conversion Efficiency | 79% | |
| Length | 19.5mm | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | AIPULNION | |
| Packaging | SIP,19.5x6mm | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Outputs | 1 | |
| Iout | 200mA |
| Type | Description | |
|---|---|---|
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Output Power | 1W | |
| Conversion Efficiency | 79% | |
| Length | 19.5mm | |
| Width | 6mm |
Help & FeedbackShow similar products (0) >
C135511 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



