ABLIC S-80854CLY-B2-U
| Fabricante | |
| N.º de pieza fab. | S-80854CLY-B2-U |
| Nº LCSC | C1354974 |
| Emb. | TO-92-3 |
| Número de Cliente | |
| Atrib. clave | 60us Active Low 1 TO-92-3 Supervisors RoHS |
| Hoja de Datos | ABLIC S-80854CLY-B2-U |
| Cumplimiento RoHS | 1 documentos disponibles |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Fabricante | ABLIC | |
| Emb. | TO-92-3 | |
| Reset Timeout | 60us | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃ | |
| Function | - | |
| Reset Active Level | Active Low | |
| standby current | 800nA | |
| Voltage - Supply | - | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 5.4V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Fabricante | ABLIC | |
| Emb. | TO-92-3 | |
| Reset Timeout | 60us | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃ | |
| Function | - |
| Tipo | Descripción | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 800nA | |
| Voltage - Supply | - | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 5.4V | |
| Number of Voltages Monitored | 1 |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
The S-808xxC series is a series of high-precision voltage detectors developed using CMOS process. The detection voltage is fixed internally with an accuracy of ±2.0%. Two output forms, Nch open-drain and CMoS output, are available. Super-low current consumption and miniature package lineup can meet demand from the portable device applications.
Características
Traducción por IA
- Super-low current consumption 1.3 μA typ. (detection voltage ≲ 1.4 V at VDD = 1.5 V), 0.8 μA typ. (detection voltage ≥ 1.5 V at VDD = 3.5 V)
- High-precision detection voltage ±2.0%
- Operating voltage range 0.65 V to 5.0 V (detection voltage ≤ 1.4 V), 0.95 V to 10.0 V (detection voltage ≥ 1.5 V)
- Hysteresis characteristics 5% typ.
- Detection voltage 0.8 V to 6.0 V (0.1 V step)
- Output form Nch open-drain output (Active Low), CMOS output (Active Low)
- Lead-free, Sn 100%, halogen-free
Aplicaciones
Traducción por IA
- Battery checkers
- Power failure detectors
- Power monitor for portable equipments such as pagers, calculators, electronic notebooks and remote controllers
- Constant voltage power monitor for cameras, video equipments and communication devices
- Power monitor for microcomputers and reset for CPUs
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 0.1786 | $ 0.18 |
| 200+ | $ 0.0692 | $ 13.84 |
| 500+ | $ 0.0667 | $ 33.35 |
| 1,000+ | $ 0.0655 | $ 65.50 |
Encapsulado Estándar500/Full Bag | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Fabricante | ABLIC | |
| Emb. | TO-92-3 | |
| Reset Timeout | 60us | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃ | |
| Function | - | |
| Reset Active Level | Active Low | |
| standby current | 800nA | |
| Voltage - Supply | - | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 5.4V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Fabricante | ABLIC | |
| Emb. | TO-92-3 | |
| Reset Timeout | 60us | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃ | |
| Function | - |
| Tipo | Descripción | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 800nA | |
| Voltage - Supply | - | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 5.4V | |
| Number of Voltages Monitored | 1 |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
The S-808xxC series is a series of high-precision voltage detectors developed using CMOS process. The detection voltage is fixed internally with an accuracy of ±2.0%. Two output forms, Nch open-drain and CMoS output, are available. Super-low current consumption and miniature package lineup can meet demand from the portable device applications.
Características
Traducción por IA
- Super-low current consumption 1.3 μA typ. (detection voltage ≲ 1.4 V at VDD = 1.5 V), 0.8 μA typ. (detection voltage ≥ 1.5 V at VDD = 3.5 V)
- High-precision detection voltage ±2.0%
- Operating voltage range 0.65 V to 5.0 V (detection voltage ≤ 1.4 V), 0.95 V to 10.0 V (detection voltage ≥ 1.5 V)
- Hysteresis characteristics 5% typ.
- Detection voltage 0.8 V to 6.0 V (0.1 V step)
- Output form Nch open-drain output (Active Low), CMOS output (Active Low)
- Lead-free, Sn 100%, halogen-free
Aplicaciones
Traducción por IA
- Battery checkers
- Power failure detectors
- Power monitor for portable equipments such as pagers, calculators, electronic notebooks and remote controllers
- Constant voltage power monitor for cameras, video equipments and communication devices
- Power monitor for microcomputers and reset for CPUs
C1354974 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

