MAXIM MAX819MESA+
| Manufacturer | |
| MPN | MAX819MESA+ |
| LCSC Part # | C1354878 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | SO-8 Supervisors RoHS |
| Datasheet | MAXIM MAX819MESA+ |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SO-8 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM |
| Type | Description | |
|---|---|---|
| Packaging | SO-8 |
Introduction
The MAX817/MAX818/MAX819 microprocessor (µP) supervisory circuits simplify power-supply monitoring, battery control, and chip-enable gating in µP systems by reducing the number of components required. These devices are designed for use in +5V -powered systems. Low supply current (11µA typical) and small package size make these devices ideal for portable applications. The MAX817/MAX818/MAX819 are specifically designed to ignore fast transients on VCC. Other supervisory functions include active-low reset, backup battery switchover, watchdog input, battery freshness seal, and chip-enable gating.
These devices offer two pretrimmed reset threshold voltages for ±5% or ±10% power supplies: 4.65V for the L versions and 4.40V for the M versions. The MAX817/ MAX818/MAX819 are available in space-saving µMAX packages, as well as 8-pin DIP/SO.
Features
- Precision Supply-Voltage Monitor: 4.65V (MAX81_L) 4.40V (MAX81_M)
- 11µA Quiescent Supply Current
- 200ms Reset Time Delay
- Watchdog Timer with 1.6sec Timeout (MAX817/MAX818)
- Battery-Backup Power Switching; Battery Voltage Can Exceed VCC
- Battery Freshness Seal
- On-Board, 3ns Gating of Chip-Enable Signals (MAX818)
- Uncommitted Voltage Monitor for Power-Fail or Low-Battery Warning (MAX817/MAX819)
- Manual Reset Input (MAX819)
Applications
- Battery-Powered Computers and Controllers
- Embedded Controllers
- Intelligent Instruments
- Critical µP Monitoring
- Portable Equipment
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SO-8 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM |
| Type | Description | |
|---|---|---|
| Packaging | SO-8 |
Introduction
The MAX817/MAX818/MAX819 microprocessor (µP) supervisory circuits simplify power-supply monitoring, battery control, and chip-enable gating in µP systems by reducing the number of components required. These devices are designed for use in +5V -powered systems. Low supply current (11µA typical) and small package size make these devices ideal for portable applications. The MAX817/MAX818/MAX819 are specifically designed to ignore fast transients on VCC. Other supervisory functions include active-low reset, backup battery switchover, watchdog input, battery freshness seal, and chip-enable gating.
These devices offer two pretrimmed reset threshold voltages for ±5% or ±10% power supplies: 4.65V for the L versions and 4.40V for the M versions. The MAX817/ MAX818/MAX819 are available in space-saving µMAX packages, as well as 8-pin DIP/SO.
Features
- Precision Supply-Voltage Monitor: 4.65V (MAX81_L) 4.40V (MAX81_M)
- 11µA Quiescent Supply Current
- 200ms Reset Time Delay
- Watchdog Timer with 1.6sec Timeout (MAX817/MAX818)
- Battery-Backup Power Switching; Battery Voltage Can Exceed VCC
- Battery Freshness Seal
- On-Board, 3ns Gating of Chip-Enable Signals (MAX818)
- Uncommitted Voltage Monitor for Power-Fail or Low-Battery Warning (MAX817/MAX819)
- Manual Reset Input (MAX819)
Applications
- Battery-Powered Computers and Controllers
- Embedded Controllers
- Intelligent Instruments
- Critical µP Monitoring
- Portable Equipment
C1354878 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

