LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX6338BUB+

Manufacturer
MPN
MAX6338BUB+
LCSC Part #
C1354672
Packaging
UMAX-10
Customer #
Key Attributes
Active Low 2.5V~5.5V 4 UMAX-10 Supervisors RoHS
DatasheetMAXIM MAX6338BUB+
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMAXIM
PackagingUMAX-10
Reset Timeout-
output typeOpen-drain
Operating Temperature-40℃~+85℃@(TA)
Reset Active LevelActive Low
Voltage - Supply2.5V~5.5V
ChipTypeVoltage monitor
Threshold Voltage2.19V;3.08V;4.63V
Number of Voltages Monitored4

Introduction

AI Translation

The MAX6338 is a low-power (25μA), quad voltage monitor designed for multivoltage systems. Preset voltage options for +5.0V, +3.3V, +3.0V, +2.5V, +1.8V, and -5.0V make these quad monitors ideal for applications such as telecommunications, desktop and notebook computers, high-end printers, data storage equipment, and networking equipment. The MAX6338 has an internally trimmed threshold that minimizes or eliminates the need for external components. The four open-drain outputs have weak (10μA) internal pullups to VCC, allowing them to interface easily with other logic devices. The MAX6338 can monitor power supplies with either 5% or 10% tolerance specifications, depending on the selected version. An additional high-input-impedance comparator option can be used as an adjustable voltage monitor, general-purpose comparator, or digital level translator. The weak internal pullups can be overdriven by external pullups to any voltage from 0 to +5.5V. Internal circuitry prevents current flow from the external pullup voltage to VCC. The outputs can be wire-ORed for a single “power good” signal. The MAX6338 has either one or two auxiliary inputs and two or three factory-programmed threshold voltages, or four fixed voltages. The inverting input of all comparators is connected to a 1.23V bandgap reference for all positive voltages.

Features

AI Translation
  • The MAX6338 quad voltage monitor is capable of monitoring up to four supplies without any external components.
  • A variety of factory-trimmed threshold voltages and supply tolerances are available to optimize the MAX6338 for specific applications.
  • The selection includes input options for monitoring +5.0V, +3.3V, +3.0V, +2.5V, +1.8V, and -5.0V voltages.
  • An additional high-input impedance comparator option can be used as an adjustable voltage monitor, general-purpose comparator, or digital level translator.
  • Each of the monitored voltages is available with trip thresholds to support power-supply tolerances of either 5% or 10% below the nominal voltage.
  • An internal bandgap reference ensures accurate trip thresholds across the extended (-40°C to +85°C) operating temperature range.
  • The MAX6338 consumes 25μA (typ) supply current and operates with supply voltages from +2.5V to +5.5V.
  • An internal undervoltage lockout circuit forces all four digital outputs low when VCC drops below the minimum operating voltage.
  • The four digital outputs all have weak internal pull-ups to VCC, allowing wire-ORed connection.
  • Each input threshold voltage has an independent output.
  • The MAX6338 is available in a 10-pin μMAX package.

Applications

AI Translation
  • Telecommunications
  • High-End Printers
  • Desktop and Notebook Computers
  • Data Storage Equipment
  • Networking Equipment
  • Industrial Equipment
  • Set-Top Boxes