LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX6709EUB+

Manufacturer
MPN
MAX6709EUB+
LCSC Part #
C1354381
Packaging
UMAX-10
Customer #
Key Attributes
140ms Active Low 2V~5.5V 4 UMAX-10 Supervisors RoHS
DatasheetMAXIM MAX6709EUB+
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMAXIM
PackagingUMAX-10
Reset Timeout140ms
output typeOpen-drain
Operating Temperature-40℃~+85℃
Reset Active LevelActive Low
Voltage - Supply2V~5.5V
ChipTypeVoltage monitor
Threshold Voltage1.58V;2.19V;2.93V
Number of Voltages Monitored4

Introduction

AI Translation

The MAX6709/MAX6714 are low-power, quad voltage monitors designed for multivoltage systems. Preset voltage options for 5.0V, 3.3V, 3.0V, 2.5V

Features

AI Translation
  • Provide accurate monitoring of up to four supplies without any external components
  • A variety of factory-trimmed threshold voltages and supply tolerances are available
  • Selection includes input options for monitoring 5.0V, 3.3V, 3.0V, 2.5V, and 1.8V voltages
  • Additional high-input-impedance comparator options can be used as adjustable voltage monitors, general-purpose comparators, or digital-level translators
  • MAX6709 provides four independent open-drain outputs with 10μA internal pullup to VCC
  • MAX6714 provides an active-low, open-drain RESET output with integrated reset timing and three power-fail comparator outputs
  • Each of the monitored voltages is available with trip thresholds to support power-supply tolerances of either 5% or 10% below the nominal voltage
  • An internal bandgap reference ensures accurate trip thresholds across the operating temperature range
  • MAX6709 consumes only 35μA (typ) of supply current
  • MAX6714 consumes only 60μA (typ) of supply current
  • Operate with supply voltages of 2.0V to 5.5V
  • An internal undervoltage lockout circuit forces all four digital outputs low when VCC drops below the minimum operating voltage
  • The four digital outputs have weak internal pullups to VCC, accommodating wire-ORed connections
  • Each input threshold voltage has an independent output
  • Available in a 10-pin μMAX package and operate over the extended (-40°C to +85°C) temperature range

Applications

AI Translation
  • Telecommunications
  • Servers
  • High-End Printers
  • Desktop and Notebook Computers
  • Data Storage Equipment
  • Networking Equipment
  • Multivoltage Systems