LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MaxLinear SP690AEN-L

Manufacturer
MPN
SP690AEN-L
LCSC Part #
C1354028
Packaging
SOIC-8
Customer #
Key Attributes
200ms Watchdog timer Active Low 4.65V~5.5V 1 SOIC-8 Supervisors RoHS
DatasheetMaxLinear SP690AEN-L
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMaxLinear
PackagingSOIC-8
Reset Timeout200ms
output type-
Operating Temperature-40℃~+85℃
FunctionWatchdog timer
Reset Active LevelActive Low
Voltage - Supply4.65V~5.5V
ChipTypeVoltage monitor
Threshold Voltage4.65V
Number of Voltages Monitored1

Introduction

AI Translation

The SP690A/692A/802L/802M/805L/805M are a family of microprocessor (μP) supervisory circuits that integrate a myriad of components involved in discrete solutions to monitor powersupply and battery-control functions in μP and digital systems. The series will significantly improve system reliability and operational efficiency when compared to discrete solutions. The features of the SP690A/692A/802L/802M/805L/805M include a watchdog timer, a μP reset and backup-battery switchover, and power-failure warning, a complete μP monitoring and watchdog solution. The series is ideal for applications in automotive systems, computers, controllers, and intelligent instruments. All designs where it is critical to monitor the power supply to the μP and it’s related digital components will find the series to be an ideal solution.

Features

AI Translation
  • Precision Voltage Monitor: SP690A/SP802L/SP805L at 4.65V SP692A/SP802M/SP805M at 4.40V
  • Reset Time Delay - 200ms
  • Watchdog Timer - 1.6 sec timeout
  • Minimum component count
  • 60μA Maximum Operating Supply Current
  • 0.6μA Maximum Battery Backup Current
  • 0.1μA Maximum Battery Standby Current
  • Power Switching 250mA Output in Vcc Mode (0.6Ω) 25mA Output in Battery Mode (5Ω)
  • Voltage Monitor for Power Fail or Low Battery Warning
  • Available in 8 pin SO and DIP packages
  • RESET asserted down to Vcc = 1V
  • Now Available in Lead Free Packaging
  • Pin Compatible Upgrades to MAX690A/692A/802L/802M/805L

Applications

AI Translation
  • Critical μP Power Monitoring
  • Intelligent Instruments
  • Computers
  • Controllers