MAXIM MAX708CPA+
| Manufacturer | |
| MPN | MAX708CPA+ |
| LCSC Part # | C1354024 |
| Packaging | PDIP-8 |
| Customer # | |
| Key Attributes | 140ms 1 PDIP-8 Supervisors RoHS |
| Datasheet | MAXIM MAX708CPA+ |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-8 | |
| Reset Timeout | 140ms | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| output type | Push-pull | |
| Reset Active Level | Active High;Active Low | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 4.4V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-8 | |
| Reset Timeout | 140ms | |
| Operating Temperature | 0℃~+70℃@(TA) |
| Type | Description | |
|---|---|---|
| output type | Push-pull | |
| Reset Active Level | Active High;Active Low | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 4.4V | |
| Number of Voltages Monitored | 1 |
Introduction
MAX705–MAX708/MAX813L microprocessor (µP) supervisory circuits reduce the complexity and component count required to monitor power-supply and battery functions in microprocessor systems. These devices significantly improve system reliability and accuracy compared to separate ICs or discrete components.
The MAX705/MAX706/MAX813L provide four functions:
- Reset output during power-up, power-down, and brownout conditions.
- An independent watchdog output that goes low if the watchdog input is not toggled within 1.6 seconds.
- A 1.25V threshold detector for power-fail warning, low-battery detection, or monitoring power supplies other than +5V.
- An active-low manual reset input.
The MAX707/MAX708 are identical to the MAX705/MAX706, except the watchdog timer is replaced with an active-high reset output. The MAX813L is identical to the MAX705, except it provides RESET instead of RESET.
Two power-supply voltage monitoring levels are available: the MAX705/MAX707/MAX813L assert a reset pulse when the supply voltage falls below 4.65V, while the MAX706/MAX708 assert a reset pulse when the supply voltage falls below 4.40V. All four devices are available in 8-pin DIP, SO, and µMAX packages.
Integrated supervisory functions significantly improve system reliability while reducing board space
µMAX Package RESET guaranteed valid at VCC = 1V — 200ms reset pulse width — Debounced TTL/CMOS-compatible manual reset input — Active-high reset output (MAX707/MAX708/MAX813L) Precision power-supply voltage monitoring — 4.65V (MAX705/MAX707/MAX813L) — 4.40V (MAX706/MAX708) Voltage monitoring for power-fail or low-battery warning
Applications
- Computers
- Controllers
- Intelligent instruments
- Critical µP power supply monitoring
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.8912 | $ 3.89 |
| 10+ | $ 3.8045 | $ 38.05 |
| 30+ | $ 3.7457 | $ 112.37 |
| 100+ | $ 3.6884 | $ 368.84 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-8 | |
| Reset Timeout | 140ms | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| output type | Push-pull | |
| Reset Active Level | Active High;Active Low | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 4.4V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-8 | |
| Reset Timeout | 140ms | |
| Operating Temperature | 0℃~+70℃@(TA) |
| Type | Description | |
|---|---|---|
| output type | Push-pull | |
| Reset Active Level | Active High;Active Low | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 4.4V | |
| Number of Voltages Monitored | 1 |
Introduction
MAX705–MAX708/MAX813L microprocessor (µP) supervisory circuits reduce the complexity and component count required to monitor power-supply and battery functions in microprocessor systems. These devices significantly improve system reliability and accuracy compared to separate ICs or discrete components.
The MAX705/MAX706/MAX813L provide four functions:
- Reset output during power-up, power-down, and brownout conditions.
- An independent watchdog output that goes low if the watchdog input is not toggled within 1.6 seconds.
- A 1.25V threshold detector for power-fail warning, low-battery detection, or monitoring power supplies other than +5V.
- An active-low manual reset input.
The MAX707/MAX708 are identical to the MAX705/MAX706, except the watchdog timer is replaced with an active-high reset output. The MAX813L is identical to the MAX705, except it provides RESET instead of RESET.
Two power-supply voltage monitoring levels are available: the MAX705/MAX707/MAX813L assert a reset pulse when the supply voltage falls below 4.65V, while the MAX706/MAX708 assert a reset pulse when the supply voltage falls below 4.40V. All four devices are available in 8-pin DIP, SO, and µMAX packages.
Integrated supervisory functions significantly improve system reliability while reducing board space
µMAX Package RESET guaranteed valid at VCC = 1V — 200ms reset pulse width — Debounced TTL/CMOS-compatible manual reset input — Active-high reset output (MAX707/MAX708/MAX813L) Precision power-supply voltage monitoring — 4.65V (MAX705/MAX707/MAX813L) — 4.40V (MAX706/MAX708) Voltage monitoring for power-fail or low-battery warning
Applications
- Computers
- Controllers
- Intelligent instruments
- Critical µP power supply monitoring
C1354024 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



