LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX6303ESA+

Manufacturer
MPN
MAX6303ESA+
LCSC Part #
C1353970
Packaging
SOIC-8
Customer #
Key Attributes
Low-Power μP Supervisory Circuits with Adjustable Reset/Watchdog
DatasheetMAXIM MAX6303ESA+
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMAXIM
PackagingSOIC-8
Reset Timeout4ms
output typePush-pull
Operating Temperature-40℃~+85℃@(TA)
FunctionWatchdog timer;Manual reset input
Reset Active LevelActive Low
standby current7uA
Voltage - Supply1.2V~5.5V
ChipTypeVoltage monitor
Threshold Voltage-
Number of Voltages Monitored1

Introduction

AI Translation

The MAX6301–MAX6304 low-power microprocessor (µP) supervisory circuits provide maximum adjustability for reset and watchdog functions. The reset threshold can be adjusted to any voltage above 1.22V, using external resistors. In addition, the reset and watchdog timeout periods are adjustable using external capacitors. A watchdog select pin extends the watchdog timeout period to 500×. The reset function features immunity to power-supply transients.

Features

AI Translation
  • Adjustable Reset Threshold
  • Adjustable Reset Timeout
  • Adjustable Watchdog Timeout
  • 500x Watchdog Timeout Multiplier
  • 4µ Supply Current
  • RESET or RESET Output Options
  • Push-Pull or Open-Drain Output Options
  • Guaranteed RESET Asserted At or Above Vcc = 1V (MAX6301/MAX6303)
  • Power-Supply Transient Immunity
  • Watchdog Function can be Disabled
  • PDIP/SO/µMAX Packages Available

Applications

AI Translation
  • Medical Equipment
  • Embedded Controllers
  • Intelligent Instruments
  • Critical µP Monitoring
  • Portable Equipment
  • Set-Top Boxes
  • Battery-Powered Computers
  • Computers/Controllers