LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
micron MT47H64M8SH-25E:H product image
  • MT47H64M8SH-25E:H thumbnail 1
  • MT47H64M8SH-25E:H thumbnail 2
  • MT47H64M8SH-25E:H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

micron MT47H64M8SH-25E:H

Manufacturer
MPN
MT47H64M8SH-25E:H
LCSC Part #
C1353826
Packaging
FBGA-60
Customer #
Key Attributes
512Mb:X4,X8,X16 DDR2 SDRAM
Datasheetmicron MT47H64M8SH-25E:H
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.2952$ 4.30
10+$ 3.7773$ 37.77
30+$ 3.469$ 104.07
100+$ 3.1561$ 315.61
500+$ 3.0121$ 1506.05
1,000+$ 2.948$ 2948.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
Manufacturermicron
PackagingFBGA-60
Operating Temperature0℃~+85℃
FeaturesAuto precharge function;Data mask function;Dynamic on-chip termination
Refresh Current-
Memory Size512Mbit
Voltage - Supply1.7V~1.9V;-
Clock Frequency400MHz
Memory FormatDDR2 SDRAM

Features

AI Translation
  • VDD = 1.8V ± 0.1V, VDDQ = 1.8V ± 0.1V
  • JEDEC-standard 1.8V I/O (SSTL_18-compatible)
  • Differential data strobe (DQS, DQS#) option
  • 4n-bit prefetch architecture
  • Duplicate output strobe (RDQS) option for x8
  • DLL to align DQ and DQS transitions with CK
  • 4 internal banks for concurrent operation
  • Programmable CAS latency (CL)
  • Posted CAS additive latency (AL)
  • WRITE latency = READ latency - 1 CK
  • Selectable burst lengths: 4 or 8
  • Adjustable data-output drive strength
  • 64ms, 8192-cycle refresh
  • On-die termination (ODT)
  • Industrial temperature (IT) option
  • RoHS-compliant
  • Supports JEDEC clock jitter specification

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
MT47H64M8CB-3:BmicronSimilar60-FBGA0$ 30.6167
View and Compare All Alternative Parts.