ISSI IS49RL36160-093EBLI
| Manufacturer | ISSIAsian Brands |
| MPN | IS49RL36160-093EBLI |
| LCSC Part # | C1352938 |
| Packaging | FBGA-168 |
| Customer # | |
| Key Attributes | FBGA-168 Memory RoHS |
| Datasheet | ISSI IS49RL36160-093EBLI |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | FBGA-168 | |
| Features | Built-in DLL;JTAG boundary scan function;Hardware reset function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI |
| Type | Description | |
|---|---|---|
| Packaging | FBGA-168 | |
| Features | Built-in DLL;JTAG boundary scan function;Hardware reset function |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | FBGA-168 | |
| Features | Built-in DLL;JTAG boundary scan function;Hardware reset function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI |
| Type | Description | |
|---|---|---|
| Packaging | FBGA-168 | |
| Features | Built-in DLL;JTAG boundary scan function;Hardware reset function |
Help & FeedbackShow similar products (0) >
C1352938 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

