ISSI IS43R86400F-6BLI
| Manufacturer | ISSIAsian Brands |
| MPN | IS43R86400F-6BLI |
| LCSC Part # | C1352190 |
| Packaging | TFBGA-60(8x13) |
| Customer # | |
| Key Attributes | 512Mbit 167MHz DDR SDRAM TFBGA-60(8x13) Memory RoHS |
| Datasheet | ISSI IS43R86400F-6BLI |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | TFBGA-60(8x13) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto precharge function;Data mask function | |
| Refresh Current | 8mA | |
| Memory Size | 512Mbit | |
| Voltage - Supply | 2.3V~2.7V;80mA | |
| Clock Frequency | 167MHz | |
| Memory Format | DDR SDRAM |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | TFBGA-60(8x13) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto precharge function;Data mask function |
| Type | Description | |
|---|---|---|
| Refresh Current | 8mA | |
| Memory Size | 512Mbit | |
| Voltage - Supply | 2.3V~2.7V;80mA | |
| Clock Frequency | 167MHz | |
| Memory Format | DDR SDRAM |
Introduction
ISSI’s 512-Mbit DDR SDRAM achieves high speed data transfer using pipeline architecture and two data word accesses per clock cycle. The 536,870,912-bit memory array is internally organized as four banks of 128Mb to allow concurrent operations. The pipeline allows Read and Write burst accesses to be virtually continuous, with the option to concatenate or truncate the bursts. The programmable features of burst length, burst sequence and CAS latency enable further advantages. The device is available in 8-bit and 16-bit word size. Input data is registered on the I/O pins on both edges of Data Strobe signal(s), while output data is referenced to both edges of Data Strobe and both edges of CLK. Commands are registered on the positive edges of CLK. An Auto Refresh mode is provided, along with a Self Refresh mode. All I/Os are SSTL_2 compatible.
Features
- VDD and VDDQ: 2.5V ± 0.2V (-5, -6)
- VDD and VDDQ: 2.5V ± 0.1V (-4)
- SSTL_2 compatible I/O
- Double-data rate architecture; two data transfers per clock cycle
- Bidirectional, data strobe (DQS) is transmitted/ received with data, to be used in capturing data at the receiver. DQS is edge-aligned with data for READs and centre-aligned with data for WRITEs
- Differential clock inputs (CK and CK) DLL aligns DQ and DQS transitions with CK transitions Commands entered on each positive CK edge; data and data mask referenced to both edges of DQS
- Four internal banks for concurrent operation Data Mask for write data. DM masks write data at both rising and falling edges of data strobe Burst Length: 2, 4 and 8
- Burst Type: Sequential and Interleave mode
- Programmable CAS latency: 2, 2.5 and 3
- Auto Refresh and Self Refresh Modes
- Auto Precharge
- tras lockout supported (trap = trcd)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.3917 | $ 7.39 |
| 200+ | $ 2.8616 | $ 572.32 |
| 500+ | $ 2.7598 | $ 1379.90 |
| 1,000+ | $ 2.7104 | $ 2710.40 |
Standard Packaging190/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | TFBGA-60(8x13) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto precharge function;Data mask function | |
| Refresh Current | 8mA | |
| Memory Size | 512Mbit | |
| Voltage - Supply | 2.3V~2.7V;80mA | |
| Clock Frequency | 167MHz | |
| Memory Format | DDR SDRAM |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | TFBGA-60(8x13) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto precharge function;Data mask function |
| Type | Description | |
|---|---|---|
| Refresh Current | 8mA | |
| Memory Size | 512Mbit | |
| Voltage - Supply | 2.3V~2.7V;80mA | |
| Clock Frequency | 167MHz | |
| Memory Format | DDR SDRAM |
Introduction
ISSI’s 512-Mbit DDR SDRAM achieves high speed data transfer using pipeline architecture and two data word accesses per clock cycle. The 536,870,912-bit memory array is internally organized as four banks of 128Mb to allow concurrent operations. The pipeline allows Read and Write burst accesses to be virtually continuous, with the option to concatenate or truncate the bursts. The programmable features of burst length, burst sequence and CAS latency enable further advantages. The device is available in 8-bit and 16-bit word size. Input data is registered on the I/O pins on both edges of Data Strobe signal(s), while output data is referenced to both edges of Data Strobe and both edges of CLK. Commands are registered on the positive edges of CLK. An Auto Refresh mode is provided, along with a Self Refresh mode. All I/Os are SSTL_2 compatible.
Features
- VDD and VDDQ: 2.5V ± 0.2V (-5, -6)
- VDD and VDDQ: 2.5V ± 0.1V (-4)
- SSTL_2 compatible I/O
- Double-data rate architecture; two data transfers per clock cycle
- Bidirectional, data strobe (DQS) is transmitted/ received with data, to be used in capturing data at the receiver. DQS is edge-aligned with data for READs and centre-aligned with data for WRITEs
- Differential clock inputs (CK and CK) DLL aligns DQ and DQS transitions with CK transitions Commands entered on each positive CK edge; data and data mask referenced to both edges of DQS
- Four internal banks for concurrent operation Data Mask for write data. DM masks write data at both rising and falling edges of data strobe Burst Length: 2, 4 and 8
- Burst Type: Sequential and Interleave mode
- Programmable CAS latency: 2, 2.5 and 3
- Auto Refresh and Self Refresh Modes
- Auto Precharge
- tras lockout supported (trap = trcd)
C1352190 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IS43R16320F-6BLI | ISSI | TFBGA-60(8x13) | 0 | $ 7.1016 | ||
| IS43R16320F-6BLI-TR | ISSI | TFBGA-60(8x13) | 0 | $ 6.415 | ||
| IS43R86400F-6BLI-TR | ISSI | TFBGA-60(8x13) | 0 | $ 13.4144 | ||
| IS43R16320F-5BLI | ISSI | TFBGA-60(8x13) | 0 | $ 6.0677 | ||
| IS43R86400F-5BLI | ISSI | TFBGA-60(8x13) | 0 | $ 10.295 | ||
| IS43R86400F-5BLI-TR | ISSI | TFBGA-60(8x13) | 0 | $ 6.8163 | ||
| IS43R16320F-5BLI-TR | ISSI | TFBGA-60(8x13) | 0 | $ 6.5909 | ||
| IS43R16320F-6BL | ISSI | TFBGA-60(8x13) | 0 | $ 6.4703 | ||
| IS43R86400F-6BL | ISSI | TFBGA-60(8x13) | 0 | $ 6.6864 | ||
| IS43R16320D-6BLI-TR | ISSI | TFBGA-60(8x13) | 0 | $ 23.1391 | ||
| IS43R86400D-6BLI | ISSI | TFBGA-60(8x13) | 0 | $ 18.909 | ||
| IS46R16320D-6BLA1-TR | ISSI | TFBGA-60(8x13) | 0 | $ 21.3418 | ||
| IS46R86400D-6BLA1 | ISSI | TFBGA-60(8x13) | 0 | $ 20.5757 | ||
| IS46R86400D-6BLA1-TR | ISSI | TFBGA-60(8x13) | 0 | $ 21.3418 | ||
| IS46R16320D-6BLA1 | ISSI | TFBGA-60(8x13) | 0 | $ 20.5757 | ||
| IS43R86400D-6BLI-TR | ISSI | TFBGA-60(8x13) | 0 | $ 19.3197 | ||
| IS43R86400F-6BL-TR | ISSI | TFBGA-60(8x13) | 0 | $ 6.0461 | ||
| IS43R16320F-6BL-TR | ISSI | TFBGA-60(8x13) | 0 | $ 5.8377 | ||
| IS46R16320D-6BLA2-TR | ISSI | TFBGA-60(8x13) | 0 | $ 25.5117 | ||
| IS46R16320D-6BLA2 | ISSI | TFBGA-60(8x13) | 0 | $ 24.2581 |

