LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ISSI IS46TR16640ED-15HBLA2 product image
Images for reference only

ISSI IS46TR16640ED-15HBLA2

Manufacturer
ISSIAsian Brands
MPN
IS46TR16640ED-15HBLA2
LCSC Part #
C1352021
Packaging
TWBGA-96(9x13)
Customer #
Key Attributes
1Gbit 667MHz DDR3 SDRAM TWBGA-96(9x13) Memory RoHS
DatasheetISSI IS46TR16640ED-15HBLA2
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.8635$ 13.86
200+$ 5.3654$ 1073.08
500+$ 5.1772$ 2588.60
1,000+$ 5.0839$ 5083.90
Standard Packaging190/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerISSI
PackagingTWBGA-96(9x13)
Operating Temperature-40℃~+105℃
FeaturesAuto self-refresh;Auto precharge function;Asynchronous reset function;Write leveling function;Dynamic on-chip termination;ZQ calibration function;On-chip error correction code;Data mask function
Refresh Current-
Memory Size1Gbit
Voltage - Supply1.425V~1.575V;-
Clock Frequency667MHz
Memory FormatDDR3 SDRAM

Features

AI Translation
  • Standard Voltage: VDD and V_DDO = 1.5 V ± 0.075 V
  • High speed data transfer rates with system frequency up to 800 MHz
  • 8 internal banks for concurrent operation
  • 8n-bit pre-fetch architecture
  • Programmable CAS Latency
  • Programmable Additive Latency: 0, CL - 1, CL - 2
  • Programmable CAS WRITE latency (CWL) based on tCK
  • Programmable Burst Length: 4 and 8
  • Programmable Burst Sequence: Sequential or Interleave
  • BL switch on the fly
  • Auto Self Refresh(ASR)
  • Self Refresh Temperature(SRT)
  • Single bit error correction (per 64 - bits)
  • Refresh Interval: 7.8 μs (8192 cycles/64 ms) TC = -40 ℃ to 85 ℃; 3.9 μs (8192 cycles/32 ms) Tc = 85 ℃ to 105 ℃; 1.95 μs (8192 cycles/16 ms) TC = 105 ℃ to 125 ℃
  • Partial Array Self Refresh
  • Asynchronous RESET pin
  • TDQS (Termination Data Strobe) supported (x8 only)
  • OCD (Off - Chip Driver Impedance Adjustment)
  • Dynamic ODT (On - Die Termination)
  • Driver strength : RZQ/7, RZQ/6 (RZQ = 240 Ω)
  • Write Leveling
  • Operating temperature: Automotive, A1 TC = -40 ℃ to +95 ℃; Automotive, A2 TC = -40 ℃ to +105 ℃; Automotive, A3 (Tc = -40 ℃ to +125 ℃)

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
IS43TR16640C-125JBLIISSISimilarBGA-96(9x13)191$ 10.3515
IS46TR16640A-15GBLA2-TRISSISimilar96-TWBGA (9x13)0$ 20.8293
IS46TR16640A-15GBLA2ISSISimilar96-TWBGA (9x13)0$ 23.1547
IS46TR16640ED-125KBLA2-TRISSISimilarTWBGA-96(9x13)0$ 18.1995
IS46TR16640A-125JBLA2ISSISimilar96-TWBGA (9x13)0$ 27.3907
View and Compare All Alternative Parts.