Alliance Memory AS6C1608-55BIN
| Manufacturer | |
| MPN | AS6C1608-55BIN |
| LCSC Part # | C1351861 |
| Packaging | TFBGA-48(8x10) |
| Customer # | |
| Key Attributes | 16Mbit Parallel Port (Parallel) TFBGA-48(8x10) Memory |
| Datasheet | Alliance Memory AS6C1608-55BIN |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Alliance Memory | |
| Packaging | TFBGA-48(8x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 2.7V~3.6V;45mA | |
| Access Time | 55ns | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 4uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Alliance Memory | |
| Packaging | TFBGA-48(8x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - |
| Type | Description | |
|---|---|---|
| Memory Size | 16Mbit | |
| Voltage - Supply | 2.7V~3.6V;45mA | |
| Access Time | 55ns | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 4uA |
Introduction
The AS6C1608 is a 16,777,216-bit low power CMOS static random access memory organized as 2,097,152 words by 8 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. The AS6C1608 is well designed for very low power system applications, and particularly well suited for battery back-up nonvolatile memory application. The AS6C1608 operates from a single power supply of 2.7V~3.6V and all inputs and outputs are fully TTL compatible
Features
- Fast access time : 55/70ns
- Low power consumption
- Operating current : 45/30mA (TYP.)
- Standby current : 4μA (TYP.) SL-version
- Single 2.7V~3.6V power supply
- All inputs and outputs TTL compatible
- Fully static operation
- Tri-state output
- Data retention voltage : 1.2V (MIN.)
- Green package available
- Package : 44-pin 400 mil TSOP-II 48-ball 8mm x 10mm TFBGA
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Alliance Memory | |
| Packaging | TFBGA-48(8x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 2.7V~3.6V;45mA | |
| Access Time | 55ns | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 4uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Alliance Memory | |
| Packaging | TFBGA-48(8x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - |
| Type | Description | |
|---|---|---|
| Memory Size | 16Mbit | |
| Voltage - Supply | 2.7V~3.6V;45mA | |
| Access Time | 55ns | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 4uA |
Introduction
The AS6C1608 is a 16,777,216-bit low power CMOS static random access memory organized as 2,097,152 words by 8 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. The AS6C1608 is well designed for very low power system applications, and particularly well suited for battery back-up nonvolatile memory application. The AS6C1608 operates from a single power supply of 2.7V~3.6V and all inputs and outputs are fully TTL compatible
Features
- Fast access time : 55/70ns
- Low power consumption
- Operating current : 45/30mA (TYP.)
- Standby current : 4μA (TYP.) SL-version
- Single 2.7V~3.6V power supply
- All inputs and outputs TTL compatible
- Fully static operation
- Tri-state output
- Data retention voltage : 1.2V (MIN.)
- Green package available
- Package : 44-pin 400 mil TSOP-II 48-ball 8mm x 10mm TFBGA
C1351861 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

