LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
ISSI IS43LR32160C-6BLI product image
Zdjęcia poglądowe

ISSI IS43LR32160C-6BLI

Producent
ISSIAsian Brands
Nr części prod.
IS43LR32160C-6BLI
Nr LCSC
C1351860
Opak.
TFBGA-90(8x13)
Numer Klienta
Klucz. cechy
512Mbit 166MHz DDR SDRAM TFBGA-90(8x13) Memory RoHS
Karta KatalogowaISSI IS43LR32160C-6BLI
Zgodność z RoHS1 dokumentów dostępnych
Części alternatywne5
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 12.3603$ 12.36
200+$ 4.7841$ 956.82
500+$ 4.6158$ 2307.90
1,000+$ 4.5332$ 4533.20
Standardowa Obudowa240/Full Tray
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Memory/Memory
ProducentISSI
Opak.TFBGA-90(8x13)
Operating Temperature-40℃~+85℃
FeaturesAuto self-refresh;Built-in temperature sensor;Auto precharge function;Data mask function
Refresh Current700uA
Memory Size512Mbit
Voltage - Supply1.7V~1.95V;60mA
Clock Frequency166MHz
Memory FormatDDR SDRAM

Opis

Tłumaczenie AI

The IS43/46LR32160C is 536,870,912 bits CMOS Mobile Double Data Rate Synchronous DRAM organized as 4 banks of 4,194,304 words x 32 bits. This product uses a double-data-rate architecture to achieve high-speed operation. The Data Input/ Output signals are transmitted on a 32-bit bus. The double data rate architecture is essentially a 2N prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. This product offers fully synchronous operations referenced to both rising and falling edges of the clock. The data paths are internally pipelined and 2n-bits prefetched to achieve very high bandwidth. All input and output voltage levels are compatible with LVCMOS.

Funkcje

Tłumaczenie AI
  • JEDEC standard 1.8V power supply.
  • VDD = 1.8V, VDDQ = 1.8V
  • Four internal banks for concurrent operation
  • MRS cycle with address key programs - CAS latency 2, 3 (clock) - Burst length (2, 4, 8, 16) - Burst type (sequential & interleave)
  • Fully differential clock inputs (CK, /CK)
  • All inputs except data & DM are sampled at the rising edge of the system clock
  • Data I/O transaction on both edges of data strobe
  • Bidirectional data strobe per byte of data (DQS)
  • DM for write masking only
  • Edge aligned data & data strobe output
  • Center aligned data & data strobe input
  • 64ms refresh period (8K cycle)
  • Auto & self refresh
  • Concurrent Auto Precharge
  • Maximum clock frequency up to 200MHZ
  • Maximum data rate up to 400Mbps/pin
  • Power Saving support - PASR (Partial Array Self Refresh) - Auto TCSR (Temperature Compensated Self Refresh) - Deep Power Down Mode - Programmable Driver Strength Control by Full Strength or 3/4, 1/2, 1/4, 1/8 of Full Strength
  • Status Register Read (SRR)
  • LVCMOS compatible inputs/outputs
  • Packages: - 90-Ball BGA - 152-Ball PoP BGA

Części alternatywne

MPNProducentTyp alternatywnyOpakowanieDostępnośćCena jednostkowa
IS43LR32160C-6BL-TRISSIPodobneTFBGA-90(8x13)0$ 7.8906
IS43LR32160C-6BLI-TRISSIPodobneTFBGA-90(8x13)0$ 8.6917
IS46LR32160C-6BLA2-TRISSIPodobneTFBGA-90(8x13)0$ 14.4969
IS46LR32160C-6BLA1ISSIPodobneTFBGA-90(8x13)0$ 12.0792
IS46LR32160C-6BLA2ISSIPodobneTFBGA-90(8x13)0$ 14.4747