DIODES SMCJ170CA-13-F
| Manufacturer | |
| MPN | SMCJ170CA-13-F |
| LCSC Part # | C135145 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | TVS DIODE 170VWM 275VC SMC |
| Datasheet | DIODES SMCJ170CA-13-F |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMC | |
| Clamping Voltage | 275V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5.5A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 209V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 170V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMC | |
| Clamping Voltage | 275V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5.5A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 209V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 170V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1500W peak pulse power dissipation
- 5.0V to 200V breakdown voltage
- Glass passivated die construction
- Unidirectional and bidirectional versions available
- Excellent clamping capability
- Fast response time
- Lead-free finish; RoHS compliant
- Halogen and antimony free. "Green" device
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMC | |
| Clamping Voltage | 275V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5.5A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 209V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 170V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMC | |
| Clamping Voltage | 275V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5.5A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 209V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 170V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1500W peak pulse power dissipation
- 5.0V to 200V breakdown voltage
- Glass passivated die construction
- Unidirectional and bidirectional versions available
- Excellent clamping capability
- Fast response time
- Lead-free finish; RoHS compliant
- Halogen and antimony free. "Green" device
C135145 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



