MICROCHIP 25AA160/P
| Manufacturer | |
| MPN | 25AA160/P |
| LCSC Part # | C1350990 |
| Packaging | PDIP-8 |
| Customer # | |
| Key Attributes | 16Kbit SPI Bus Serial EEPROM |
| Datasheet | MICROCHIP 25AA160/P |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in write enable latch (WEL);Power-down/Power-up protection circuit | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 1.8V~5.5V;5mA | |
| Clock Frequency | 1MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in write enable latch (WEL);Power-down/Power-up protection circuit | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 1.8V~5.5V;5mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 1MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
Introduction
The 25AA160/25LC160/ 25C160 (25XX160*) are 16 Kbit Serial Electrically Erasable PROMs. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select ((\overline{{\mathsf{C}\mathsf{S}}})) input. Communication to the device can be paused via the hold pin ((\overline{{\mathsf{H O L D}}})). While the device is paused, transitions on its inputs will be ignored, with the exception of chip select, allowing the host to service higher priority interrupts.
Features
- Low-power CMOS technology:
- Write current: 3 mA maximum
- Read current: 500 μA typical
- Standby current: 500 nA typical
- (2048\times8) -bit organization
- 16 byte page
- Write cycle time: 5 ms max.
- Self-timed erase and write cycles
- Block write protection:
- Protect none, (1/4), (1/2) or all of array
- Built-in write protection:
- Power on/off data protection circuitry
- Write enable latch
- Write-protect pin
- Sequential read
- High reliability:
- Endurance: 1 M cycles
- Data retention: (>200) years
- ESD protection: (>4000) V
- 8-pin PDIP and SOIC packages
- Temperature ranges supported:
- Industrial (I): (-40^{\circ}\mathrm{C}) to (+85^{\circ}\mathrm{C})
- Automotive (E) (25C160): (-40^{\circ}\mathrm{C}) to (+125^{\circ}\mathrm{C})
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4857 | $ 1.49 |
| 200+ | $ 0.5753 | $ 115.06 |
| 500+ | $ 0.5555 | $ 277.75 |
| 1,000+ | $ 0.5447 | $ 544.70 |
Standard Packaging60/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in write enable latch (WEL);Power-down/Power-up protection circuit | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 1.8V~5.5V;5mA | |
| Clock Frequency | 1MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in write enable latch (WEL);Power-down/Power-up protection circuit | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 1.8V~5.5V;5mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 1MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
Introduction
The 25AA160/25LC160/ 25C160 (25XX160*) are 16 Kbit Serial Electrically Erasable PROMs. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select ((\overline{{\mathsf{C}\mathsf{S}}})) input. Communication to the device can be paused via the hold pin ((\overline{{\mathsf{H O L D}}})). While the device is paused, transitions on its inputs will be ignored, with the exception of chip select, allowing the host to service higher priority interrupts.
Features
- Low-power CMOS technology:
- Write current: 3 mA maximum
- Read current: 500 μA typical
- Standby current: 500 nA typical
- (2048\times8) -bit organization
- 16 byte page
- Write cycle time: 5 ms max.
- Self-timed erase and write cycles
- Block write protection:
- Protect none, (1/4), (1/2) or all of array
- Built-in write protection:
- Power on/off data protection circuitry
- Write enable latch
- Write-protect pin
- Sequential read
- High reliability:
- Endurance: 1 M cycles
- Data retention: (>200) years
- ESD protection: (>4000) V
- 8-pin PDIP and SOIC packages
- Temperature ranges supported:
- Industrial (I): (-40^{\circ}\mathrm{C}) to (+85^{\circ}\mathrm{C})
- Automotive (E) (25C160): (-40^{\circ}\mathrm{C}) to (+125^{\circ}\mathrm{C})
C1350990 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 25AA160-I/P | MICROCHIP | PDIP-8 | 0 | $ 1.2635 |

