LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP 93AA46-I/SN

Manufacturer
MPN
93AA46-I/SN
LCSC Part #
C1350222
Packaging
SOIC-8
Customer #
Key Attributes
1Kbit 2MHz SPI SOIC-8 Memory RoHS
DatasheetMICROCHIP 93AA46-I/SN
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMICROCHIP
PackagingSOIC-8
Operating Temperature-40℃~+85℃
FeaturesPower-down/Power-up protection circuit;Software write protection function
Memory Size1Kbit
Voltage - Supply1.8V~5.5V;3mA
Clock Frequency2MHz
Access Time-
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)4ms
Standby Supply Current100uA
Write Cycle Endurance1,000,000 cycles
InterfaceSPI

Introduction

AI Translation

The 93AA46/56/66 are 1K, 2K and 4K low voltage serial Electrically Erasable PROMs. The device memory is configured as x8 or x16 bits depending on the ORG pin setup. Advanced CMOS technology makes these devices ideal for low power nonvolatile memory applications. The 93AA Series is available in standard 8-pin PDIP and surface mount SOIC packages. The rotated pin-out 93AA46X/ 56X/66X are offered in the “SN” package only.

Features

AI Translation
  • Single supply with programming operation down to 1.8V
  • Low-power CMOS technology:
    • 70 μA typical active read current at 1.8V
    • 2 μA typical standby current at 1.8V
  • ORG pin selectable memory configuration:
    • 128x8- or 64x16 -bit organization (93AA46)
    • 256x8- or 128x16 -bit organization (93AA56)
    • 512x8 or 256x16 -bit organization (93AA66)
  • Self-timed erase and write cycles (including auto-erase)
  • Automatic ERAL before WRAL
  • Power on/off data protection circuitry
  • Industry standard 3-wire serial I/O
  • Device status signal during erase/write cycles
  • Sequential read function
  • 1,000,000 E/W cycles ensured
  • Data retention >200 years
  • 8-pin PDIP/SOIC (SOIC in JEDEC and EIAJ standards)
  • Temperature ranges supported:
    • Commercial (C): 0℃ to +70℃
    • Industrial (I): -40℃ to +85℃