LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 25LC640A-E/MS product image
Images for reference only

MICROCHIP 25LC640A-E/MS

Manufacturer
MPN
25LC640A-E/MS
LCSC Part #
C1349836
Packaging
MSOP-8
Customer #
Key Attributes
64Kbit 10MHz SPI MSOP-8 Memory RoHS
DatasheetMICROCHIP 25LC640A-E/MS
RoHS Compliance1 documents available
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9169$ 0.92
200+$ 0.355$ 71.00
500+$ 0.3427$ 171.35
1,000+$ 0.3365$ 336.50
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMICROCHIP
PackagingMSOP-8
Operating Temperature-40℃~+125℃
FeaturesHardware write protection function;Built-in power-on reset (POR);Built-in write enable latch (WEL);Power-down/Power-up protection circuit
Memory Size64Kbit
Voltage - Supply2.5V~5.5V;5mA
Clock Frequency10MHz
Access Time50ns;100ns;160ns
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Standby Supply Current5uA
Write Cycle Endurance1,000,000 cycles
InterfaceSPI

Introduction

AI Translation

The 25AA640A/25LC640A (25XX640A*) are 64 kbit Serial Electrically Erasable PROMs. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts. The 25XX640A is available in standard packages including 8 - lead PDIP and SOIC, and advanced packaging including 8 - lead MSOP, 8 - lead TSSOP, DFN and TDFN.

Features

AI Translation
  • Max. Clock 10 MHz
  • Low - Power CMOS Technology:
    • Max. Write Current: 5 mA at 5.5V, 10 MHz
    • Read Current: 5 mA at 5.5V, 10 MHz
    • Standby Current: 1 μA at 5.5V
  • 8192x8 - bit Organization
  • 32 Byte Page
  • Self - Timed Erase and Write Cycles (5 ms max.)
  • Block Write Protection:
    • Protect none, 1/4, 1/2 or all of array
  • Built - In Write Protection:
    • Power - on/off data protection circuitry
    • Write enable latch
    • Write - protect pin
  • Sequential Read
  • High Reliability:
    • Endurance: 1,000,000 erase/write cycles
    • Data retention: >200 years
    • ESD protection: >4000V
  • Temperature Ranges Supported:
    • Industrial (I): - 40℃ to +85℃
    • Automotive (E): - 40℃ to +125℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
25LC640A-I/MSMICROCHIPMSOP-81$ 0.945
25LC640AT-E/MSMICROCHIPMSOP-81$ 1.4958
25AA640A-E/MSMICROCHIPMSOP-80$ 0.8721
25LC640AT-I/MSMICROCHIPMSOP-80$ 0.8754
25AA640AT-E/MSMICROCHIPMSOP-80$ 0.8879
25AA640A-I/MSMICROCHIPMSOP-80$ 1.9466
25AA640AT-I/MSMICROCHIPMSOP-80$ 1.0958
BR25H640FVM-2ACTRROHMMSOP-8-2.8mm0$ 0.8336