ISSI IS42S16800F-7BLI
| Manufacturer | ISSIAsian Brands |
| MPN | IS42S16800F-7BLI |
| LCSC Part # | C1349600 |
| Packaging | TFBGA-54(8x8) |
| Customer # | |
| Key Attributes | 128Mb Synchronous DRAM |
| Datasheet | ISSI IS42S16800F-7BLI |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | TFBGA-54(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Refresh Current | - | |
| Features | High-speed clock synchronization;Auto precharge;Automatic column address generation;Auto refresh | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 3V~3.6V;- | |
| Clock Frequency | 143MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | TFBGA-54(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Refresh Current | - |
| Type | Description | |
|---|---|---|
| Features | High-speed clock synchronization;Auto precharge;Automatic column address generation;Auto refresh | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 3V~3.6V;- | |
| Clock Frequency | 143MHz |
Introduction
ISSI's 128Mb Synchronous DRAM achieves high-speed data transfer using pipeline architecture. All inputs and outputs signals refer to the rising edge of the clock input. The 128Mb SDRAM is a high speed CMOS, dynamic random-access memory designed to operate in 3.3V Vdd and 3.3V Vddq memory systems containing 134,217,728 bits. Internally configured as a quad-bank DRAM with a synchronous interface. Each 33,554,432-bit bank is organized as 4,096 rows by 512 columns by 16 bits or 4,096 rows by 1,024 columns by 8 bits. The 128Mb SDRAM includes an AUTO REFRESH MODE, and a power-saving, power-down mode. All signals are registered on the positive edge of the clock signal, CLK. All inputs and outputs are LVTTL compatible. The 128Mb SDRAM has the ability to synchronously burst data at a high data rate with automatic column-address generation, the ability to interleave between internal banks to hide precharge time and the capability to randomly change column addresses on each clock cycle during burst access. A self-timed row precharge initiated at the end of the burst sequence is available with the AUTO PRECHARGE function enabled. Precharge one bank while accessing one of the other three banks will hide the precharge cycles and provide seamless, high-speed, random-access operation. SDRAM read and write accesses are burst oriented starting at a selected location and continuing for a programmed number of locations in a programmed sequence. The registration of an ACTIVE command begins accesses, followed by a READ or WRITE command. The ACTIVE command in conjunction with address bits registered are used to select the bank and row to be accessed (BA0, BA1 select the bank; A0 - A11 select the row). The READ or WRITE commands in conjunction with address bits registered are used to select the starting column location for the burst access. Programmable READ or WRITE burst lengths consist of 1, 2, 4 and 8 locations or full page, with a burst terminate option.
Features
- Clock frequency: 200, 166, 143 MHz
- Fully synchronous; all signals referenced to a positive clock edge
- Internal bank for hiding row access/precharge
- Power supply Vdd Vddq IS42/45S81600F 3.3V 3.3V IS42/45S16800F 3.3V 3.3V
- LVTTL interface
- Programmable burst length – (1, 2, 4, 8, full page)
- Programmable burst sequence: Sequential/Interleave
- Auto Refresh (CBR)
- Self Refresh
- 4096 refresh cycles every 16 ms (A2 grade) or 64 ms (Commercial, Industrial, A1 grade)
- Random column address every clock cycle
- Programmable CAS latency (2, 3 clocks)
- Burst read/write and burst read/single write operations capability
- Burst termination by burst stop and precharge command
- Temperature Ranges: Commercial [0℃ to +70℃] Industrial (-40℃ to +85℃) Automotive, A1 (-40℃ to +85℃) Automotive, A2 (-40℃ to +105℃)
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | TFBGA-54(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Refresh Current | - | |
| Features | High-speed clock synchronization;Auto precharge;Automatic column address generation;Auto refresh | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 3V~3.6V;- | |
| Clock Frequency | 143MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | TFBGA-54(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Refresh Current | - |
| Type | Description | |
|---|---|---|
| Features | High-speed clock synchronization;Auto precharge;Automatic column address generation;Auto refresh | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 3V~3.6V;- | |
| Clock Frequency | 143MHz |
Introduction
ISSI's 128Mb Synchronous DRAM achieves high-speed data transfer using pipeline architecture. All inputs and outputs signals refer to the rising edge of the clock input. The 128Mb SDRAM is a high speed CMOS, dynamic random-access memory designed to operate in 3.3V Vdd and 3.3V Vddq memory systems containing 134,217,728 bits. Internally configured as a quad-bank DRAM with a synchronous interface. Each 33,554,432-bit bank is organized as 4,096 rows by 512 columns by 16 bits or 4,096 rows by 1,024 columns by 8 bits. The 128Mb SDRAM includes an AUTO REFRESH MODE, and a power-saving, power-down mode. All signals are registered on the positive edge of the clock signal, CLK. All inputs and outputs are LVTTL compatible. The 128Mb SDRAM has the ability to synchronously burst data at a high data rate with automatic column-address generation, the ability to interleave between internal banks to hide precharge time and the capability to randomly change column addresses on each clock cycle during burst access. A self-timed row precharge initiated at the end of the burst sequence is available with the AUTO PRECHARGE function enabled. Precharge one bank while accessing one of the other three banks will hide the precharge cycles and provide seamless, high-speed, random-access operation. SDRAM read and write accesses are burst oriented starting at a selected location and continuing for a programmed number of locations in a programmed sequence. The registration of an ACTIVE command begins accesses, followed by a READ or WRITE command. The ACTIVE command in conjunction with address bits registered are used to select the bank and row to be accessed (BA0, BA1 select the bank; A0 - A11 select the row). The READ or WRITE commands in conjunction with address bits registered are used to select the starting column location for the burst access. Programmable READ or WRITE burst lengths consist of 1, 2, 4 and 8 locations or full page, with a burst terminate option.
Features
- Clock frequency: 200, 166, 143 MHz
- Fully synchronous; all signals referenced to a positive clock edge
- Internal bank for hiding row access/precharge
- Power supply Vdd Vddq IS42/45S81600F 3.3V 3.3V IS42/45S16800F 3.3V 3.3V
- LVTTL interface
- Programmable burst length – (1, 2, 4, 8, full page)
- Programmable burst sequence: Sequential/Interleave
- Auto Refresh (CBR)
- Self Refresh
- 4096 refresh cycles every 16 ms (A2 grade) or 64 ms (Commercial, Industrial, A1 grade)
- Random column address every clock cycle
- Programmable CAS latency (2, 3 clocks)
- Burst read/write and burst read/single write operations capability
- Burst termination by burst stop and precharge command
- Temperature Ranges: Commercial [0℃ to +70℃] Industrial (-40℃ to +85℃) Automotive, A1 (-40℃ to +85℃) Automotive, A2 (-40℃ to +105℃)
C1349600 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

