MICROCHIP AT28C256F-15TU
| Manufacturer | |
| MPN | AT28C256F-15TU |
| LCSC Part # | C1349445 |
| Packaging | TSOP-28-8.0mm |
| Customer # | |
| Key Attributes | 256Kbit Parallel Port (Parallel) TSOP-28-8.0mm Memory |
| Datasheet | MICROCHIP AT28C256F-15TU |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | TSOP-28-8.0mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Software write protection function;Built-in error correction code (ECC) function | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 4.5V~5.5V;50mA | |
| Clock Frequency | - | |
| Access Time | 150ns | |
| Data Retention - TDR (Year) | 10 years | |
| Write Cycle Time(tWC) | 3ms | |
| Standby Supply Current | 200uA | |
| Interface | Parallel Port (Parallel) | |
| Write Cycle Endurance | 10,000 cycles |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | TSOP-28-8.0mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Software write protection function;Built-in error correction code (ECC) function | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 4.5V~5.5V;50mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | - | |
| Access Time | 150ns | |
| Data Retention - TDR (Year) | 10 years | |
| Write Cycle Time(tWC) | 3ms | |
| Standby Supply Current | 200uA | |
| Interface | Parallel Port (Parallel) | |
| Write Cycle Endurance | 10,000 cycles |
Introduction
The AT28C256 is a high-performance electrically erasable programmable read-only memory. Its 256K memory is organized as 32,768 words × 8 bits. Manufactured using Atmel's advanced nonvolatile CMOS technology, the device offers access times as fast as 150 ns with power consumption of only 440 mW. When the device is deselected, CMOS standby current is less than 200 μA.
The AT28C256 interfaces directly with static RAM in both read and write cycle access modes, requiring no external components. The device incorporates a 64-byte page register, allowing up to 64 bytes to be written simultaneously. During a write cycle, the address and 1 to 64 bytes of data are internally latched, freeing the address and data buses for other operations. Once a write cycle is initiated, the device automatically writes the latched data using an internal control timer. The end of a write cycle can be detected by data polling on I/O7. Once the end of a write cycle is detected, a new read or write access may begin.
Atmel's AT28C256 incorporates additional features to ensure high quality and manufacturability. The device uses internal error correction to extend endurance and improve data retention characteristics. An optional software data protection mechanism is available to prevent inadvertent writes. The device also includes an additional 64-byte EEPROM for device identification or tracking.
Features
- Fast read access time - 150 ns
- Automatic page write operation
- 64-byte internal address and data latches
- Internal control timer
- Fast write cycle time
- Page write cycle time: 3 ms or 10 ms maximum
- 1 to 64 byte page write operation
- Low power consumption
- 50 mA active current
- 200 μA CMOS standby current
- Hardware and software data protection
- Data polling for end-of-write detection
- High-reliability CMOS technology
- Endurance: 10^4 or 10^5 cycles
- Data retention: 10 years
- Single 5V ± 10% supply
- CMOS and TTL compatible inputs and outputs
- JEDEC-approved byte-wide pinout
- Full industrial temperature range
- Green (lead-free/halogen-free) package options
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | TSOP-28-8.0mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Software write protection function;Built-in error correction code (ECC) function | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 4.5V~5.5V;50mA | |
| Clock Frequency | - | |
| Access Time | 150ns | |
| Data Retention - TDR (Year) | 10 years | |
| Write Cycle Time(tWC) | 3ms | |
| Standby Supply Current | 200uA | |
| Interface | Parallel Port (Parallel) | |
| Write Cycle Endurance | 10,000 cycles |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | TSOP-28-8.0mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Software write protection function;Built-in error correction code (ECC) function | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 4.5V~5.5V;50mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | - | |
| Access Time | 150ns | |
| Data Retention - TDR (Year) | 10 years | |
| Write Cycle Time(tWC) | 3ms | |
| Standby Supply Current | 200uA | |
| Interface | Parallel Port (Parallel) | |
| Write Cycle Endurance | 10,000 cycles |
Introduction
The AT28C256 is a high-performance electrically erasable programmable read-only memory. Its 256K memory is organized as 32,768 words × 8 bits. Manufactured using Atmel's advanced nonvolatile CMOS technology, the device offers access times as fast as 150 ns with power consumption of only 440 mW. When the device is deselected, CMOS standby current is less than 200 μA.
The AT28C256 interfaces directly with static RAM in both read and write cycle access modes, requiring no external components. The device incorporates a 64-byte page register, allowing up to 64 bytes to be written simultaneously. During a write cycle, the address and 1 to 64 bytes of data are internally latched, freeing the address and data buses for other operations. Once a write cycle is initiated, the device automatically writes the latched data using an internal control timer. The end of a write cycle can be detected by data polling on I/O7. Once the end of a write cycle is detected, a new read or write access may begin.
Atmel's AT28C256 incorporates additional features to ensure high quality and manufacturability. The device uses internal error correction to extend endurance and improve data retention characteristics. An optional software data protection mechanism is available to prevent inadvertent writes. The device also includes an additional 64-byte EEPROM for device identification or tracking.
Features
- Fast read access time - 150 ns
- Automatic page write operation
- 64-byte internal address and data latches
- Internal control timer
- Fast write cycle time
- Page write cycle time: 3 ms or 10 ms maximum
- 1 to 64 byte page write operation
- Low power consumption
- 50 mA active current
- 200 μA CMOS standby current
- Hardware and software data protection
- Data polling for end-of-write detection
- High-reliability CMOS technology
- Endurance: 10^4 or 10^5 cycles
- Data retention: 10 years
- Single 5V ± 10% supply
- CMOS and TTL compatible inputs and outputs
- JEDEC-approved byte-wide pinout
- Full industrial temperature range
- Green (lead-free/halogen-free) package options
C1349445 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

