ROHM BR93L66RFJ-WE2
| Manufacturer | |
| MPN | BR93L66RFJ-WE2 |
| LCSC Part # | C1349425 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 4Kbit 2MHz SPI SOIC-8 Memory |
| Datasheet | ROHM BR93L66RFJ-WE2 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ROHM | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in power-on reset (POR);Hardware write protection function;Noise suppression function | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 1.8V~5.5V;4.5mA | |
| Clock Frequency | 2MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 40 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 2uA | |
| Interface | SPI | |
| Write Cycle Endurance | 1,000,000 cycles |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ROHM | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in power-on reset (POR);Hardware write protection function;Noise suppression function | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 1.8V~5.5V;4.5mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 2MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 40 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 2uA | |
| Interface | SPI | |
| Write Cycle Endurance | 1,000,000 cycles |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
BR93Lxx-W is serial EEPROM of serial 3-line interface method
Features
AI Translation
- 3-line communications of chip select, serial clock, serial data input / output (the case where input and output are shared)
- Actions available at high speed 2MHz clock(2.5V to 5.5V)
- Speed write available (write time 5ms max.)
- Same package and pin layout from 1Kbit to 16Kbit
- 1.8V to 5.5V single power source action
- Address auto increment function at read action
- Write mistake prevention function
- Write prohibition at power on
- Write prohibition by command code
- Write mistake prevention function at low voltage
- Program cycle auto delete and auto end function
- Program condition display by READY / BUSY
- Low current consumption
- At write action (at 5V): 1.2mA (Typ.)
- At read action (at 5V): 0.3mA (Typ.)
- At standby action (at 5V): 0.1μA (Typ.)(CMOS input)
- TTL compatible( input / outputs)
- Data retention for 40 years
- Endurance up to 1,000,000 times
- Data at shipment all addresses FFFFh
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ROHM | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in power-on reset (POR);Hardware write protection function;Noise suppression function | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 1.8V~5.5V;4.5mA | |
| Clock Frequency | 2MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 40 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 2uA | |
| Interface | SPI | |
| Write Cycle Endurance | 1,000,000 cycles |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ROHM | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in power-on reset (POR);Hardware write protection function;Noise suppression function | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 1.8V~5.5V;4.5mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 2MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 40 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 2uA | |
| Interface | SPI | |
| Write Cycle Endurance | 1,000,000 cycles |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
BR93Lxx-W is serial EEPROM of serial 3-line interface method
Features
AI Translation
- 3-line communications of chip select, serial clock, serial data input / output (the case where input and output are shared)
- Actions available at high speed 2MHz clock(2.5V to 5.5V)
- Speed write available (write time 5ms max.)
- Same package and pin layout from 1Kbit to 16Kbit
- 1.8V to 5.5V single power source action
- Address auto increment function at read action
- Write mistake prevention function
- Write prohibition at power on
- Write prohibition by command code
- Write mistake prevention function at low voltage
- Program cycle auto delete and auto end function
- Program condition display by READY / BUSY
- Low current consumption
- At write action (at 5V): 1.2mA (Typ.)
- At read action (at 5V): 0.3mA (Typ.)
- At standby action (at 5V): 0.1μA (Typ.)(CMOS input)
- TTL compatible( input / outputs)
- Data retention for 40 years
- Endurance up to 1,000,000 times
- Data at shipment all addresses FFFFh
C1349425 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

