MICROCHIP 23A1024-I/SN
| Fabricante | |
| N.º de pieza fab. | 23A1024-I/SN |
| Nº LCSC | C1349317 |
| Emb. | SOIC-8 |
| Número de Cliente | |
| Atrib. clave | 1Mbit SPI SOIC-8 Memory RoHS |
| Hoja de Datos | MICROCHIP 23A1024-I/SN |
| Cumplimiento RoHS | 1 documentos disponibles |
| Piezas alternativas | 3 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Memory/Memory | |
| Fabricante | MICROCHIP | |
| Emb. | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 1.7V~2.2V;10mA | |
| Access Time | - | |
| Standby Supply Current | 4uA | |
| Interface | SPI |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Memory/Memory | |
| Fabricante | MICROCHIP | |
| Emb. | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function |
| Tipo | Descripción | |
|---|---|---|
| Memory Size | 1Mbit | |
| Voltage - Supply | 1.7V~2.2V;10mA | |
| Access Time | - | |
| Standby Supply Current | 4uA | |
| Interface | SPI |
Descripción
The 23A1024/23LC1024 are 1 Mbit Serial SRAM devices. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK), a data in line (SI) and a data out line (SO). Access to the device is controlled through a Chip Select (CS) input. Additionally, SDI (Serial Dual Interface) and SQI (Serial Quad Interface) is supported if your application needs faster data rates. This device also supports unlimited reads and writes to the memory array. The 23A1024/23LC1024 is available in standard packages including 8-lead SOIC, PDIP and advanced 8-lead TSSOP.
Características
- SPI Bus Interface:
- SPI compatible
- SDI (dual) and SQI (quad) compatible
- 20 MHz Clock rate for all modes
- Low-Power CMOS Technology:
- Read Current: 3 mA at 5.5V, 20 MHz
- Standby Current: 4 μA at +85℃
- Unlimited Read and Write Cycles
- Zero Write Time
- 128K×8 -bit Organization:
- 32-byte page
- Byte, Page and Sequential Mode for Reads and Writes
- High Reliability
- Temperature Ranges Supported:
- Industrial (I): -40℃ to +85℃
- Automotive (E): -40℃ to +125℃
- RoHS Compliant
- 8 Lead SOIC, TSSOP and PDIP Packages
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 1.7055 | $ 1.71 |
| 10+ | $ 1.4532 | $ 14.53 |
| 30+ | $ 1.2876 | $ 38.63 |
| 100+ | $ 1.1267 | $ 112.67 |
| 500+ | $ 1.0539 | $ 526.95 |
| 1,000+ | $ 1.0214 | $ 1021.40 |
Encapsulado Estándar100/Full Tube | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Memory/Memory | |
| Fabricante | MICROCHIP | |
| Emb. | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 1.7V~2.2V;10mA | |
| Access Time | - | |
| Standby Supply Current | 4uA | |
| Interface | SPI |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Memory/Memory | |
| Fabricante | MICROCHIP | |
| Emb. | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function |
| Tipo | Descripción | |
|---|---|---|
| Memory Size | 1Mbit | |
| Voltage - Supply | 1.7V~2.2V;10mA | |
| Access Time | - | |
| Standby Supply Current | 4uA | |
| Interface | SPI |
Descripción
The 23A1024/23LC1024 are 1 Mbit Serial SRAM devices. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK), a data in line (SI) and a data out line (SO). Access to the device is controlled through a Chip Select (CS) input. Additionally, SDI (Serial Dual Interface) and SQI (Serial Quad Interface) is supported if your application needs faster data rates. This device also supports unlimited reads and writes to the memory array. The 23A1024/23LC1024 is available in standard packages including 8-lead SOIC, PDIP and advanced 8-lead TSSOP.
Características
- SPI Bus Interface:
- SPI compatible
- SDI (dual) and SQI (quad) compatible
- 20 MHz Clock rate for all modes
- Low-Power CMOS Technology:
- Read Current: 3 mA at 5.5V, 20 MHz
- Standby Current: 4 μA at +85℃
- Unlimited Read and Write Cycles
- Zero Write Time
- 128K×8 -bit Organization:
- 32-byte page
- Byte, Page and Sequential Mode for Reads and Writes
- High Reliability
- Temperature Ranges Supported:
- Industrial (I): -40℃ to +85℃
- Automotive (E): -40℃ to +125℃
- RoHS Compliant
- 8 Lead SOIC, TSSOP and PDIP Packages
C1349317 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Piezas alternativas
| MPN | Fabricante | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|
| 23A1024T-I/SN | MICROCHIP | SOIC-8 | 0 | $ 2.727 | ||
| 23A1024T-E/SN | MICROCHIP | SOIC-8 | 0 | $ 2.749 | ||
| 23A1024-E/SN | MICROCHIP | SOIC-8 | 0 | $ 2.761 |



