MICROCHIP 24LC32A-I/ST
| Manufacturer | |
| MPN | 24LC32A-I/ST |
| LCSC Part # | C1349079 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 32Kbit 400kHz I2C TSSOP-8 Memory RoHS |
| Datasheet | MICROCHIP 24LC32A-I/ST |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Noise suppression function;Hardware write protection function | |
| Memory Size | 32Kbit | |
| Voltage - Supply | 2.5V~5.5V;3mA | |
| Clock Frequency | 400kHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Noise suppression function;Hardware write protection function | |
| Memory Size | 32Kbit | |
| Voltage - Supply | 2.5V~5.5V;3mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 400kHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Introduction
The 24AA32A/24LC32A (24x32A*) is a 32 Kbit Electrically Erasable PROM. The device is organized as a single block of 4Kx8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with standby and active currents of only 1 μA and 1 mA, respectively. It has been developed for advanced, low power applications such as personal communications or data acquisition. The 24XX32A also has a page write capability for up to 32 bytes of data. Functional address lines allow up to eight devices on the same bus, for up to 256 Kbits address space. The 24XX32A is available in the standard 8-pin PDIP, surface mount SOIC, SOIJ, TSSOP, DFN, TDFN and MSOP packages. The 24XX32A is also available in the 5-lead SOT-23 and Chip Scale packages.
Features
- Single Supply with Operation down to 1.7V for 24AA32A Devices, 2.5V for 24LC32A Devices
- Low-Power CMOS Technology:
- Active current 1 mA, typical
- Standby current 1 μA, typical
- 2-Wire Serial Interface, I²C™ Compatible
- Schmitt Trigger Inputs for Noise Suppression
- Output Slope Control to Eliminate Ground Bounce 100 kHz and 400 kHz Clock Compatibility
- Page Write Time 5 ms max.
- Self-Timed Erase/Write Cycle
- 32-Byte Page Write Buffer
- Hardware Write-Protect
- ESD Protection > 4,000V
- More than 1 Million Erase/Write Cycles
- Data Retention > 200 Years
- Factory Programming Available
- Packages Include 8-lead PDIP, SOIC, SOIJ, TSSOP, X-Rotated TSSOP, MSOP, DFN, TDFN, 5-lead SOT-23 and Chip Scale
- Pb-Free and RoHS Compliant
- Temperature Ranges:
- Industrial (I): -40℃ to +85℃
- Automotive (E): -40℃ to +125℃
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Noise suppression function;Hardware write protection function | |
| Memory Size | 32Kbit | |
| Voltage - Supply | 2.5V~5.5V;3mA | |
| Clock Frequency | 400kHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Noise suppression function;Hardware write protection function | |
| Memory Size | 32Kbit | |
| Voltage - Supply | 2.5V~5.5V;3mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 400kHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Introduction
The 24AA32A/24LC32A (24x32A*) is a 32 Kbit Electrically Erasable PROM. The device is organized as a single block of 4Kx8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with standby and active currents of only 1 μA and 1 mA, respectively. It has been developed for advanced, low power applications such as personal communications or data acquisition. The 24XX32A also has a page write capability for up to 32 bytes of data. Functional address lines allow up to eight devices on the same bus, for up to 256 Kbits address space. The 24XX32A is available in the standard 8-pin PDIP, surface mount SOIC, SOIJ, TSSOP, DFN, TDFN and MSOP packages. The 24XX32A is also available in the 5-lead SOT-23 and Chip Scale packages.
Features
- Single Supply with Operation down to 1.7V for 24AA32A Devices, 2.5V for 24LC32A Devices
- Low-Power CMOS Technology:
- Active current 1 mA, typical
- Standby current 1 μA, typical
- 2-Wire Serial Interface, I²C™ Compatible
- Schmitt Trigger Inputs for Noise Suppression
- Output Slope Control to Eliminate Ground Bounce 100 kHz and 400 kHz Clock Compatibility
- Page Write Time 5 ms max.
- Self-Timed Erase/Write Cycle
- 32-Byte Page Write Buffer
- Hardware Write-Protect
- ESD Protection > 4,000V
- More than 1 Million Erase/Write Cycles
- Data Retention > 200 Years
- Factory Programming Available
- Packages Include 8-lead PDIP, SOIC, SOIJ, TSSOP, X-Rotated TSSOP, MSOP, DFN, TDFN, 5-lead SOT-23 and Chip Scale
- Pb-Free and RoHS Compliant
- Temperature Ranges:
- Industrial (I): -40℃ to +85℃
- Automotive (E): -40℃ to +125℃
C1349079 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



