MICROCHIP 24C01C-I/SN
| Manufacturer | |
| MPN | 24C01C-I/SN |
| LCSC Part # | C1349077 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 1K Serial EEPROM |
| Datasheet | MICROCHIP 24C01C-I/SN |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Noise suppression function | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 4.5V~5.5V;3mA | |
| Clock Frequency | 400kHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 1ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Noise suppression function | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 4.5V~5.5V;3mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 400kHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 1ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Introduction
The 24C01C is a 1K bit Serial Electrically Erasable PROM with a voltage range of 4.5V to 5.5V. The device is organized as a single block of 128x8 -bit memory with a 2 -wire serial interface. Low - current design permits operation with max. standby and active currents of only 5 μA and 1 mA, respectively. The device has a page write capability for up to 16 bytes of data and has fast write cycle times of only 1 ms for both byte and page writes. Functional address lines allow the connection of up to eight 24C01C devices on the same bus for up to 8K bits of contiguous EEPROM memory. The device is available in the standard 8 - pin PDIP, 8 - pin SOIC (3.90 mm), 8 - pin 2x3 DFN and TDFN, 8 - pin MSOP and TSSOP packages. The 24C01C is also available in the 6 - lead SOT - 23 package.
Features
- Single Supply with Operation from 4.5V to 5.5V
- Low - Power CMOS Technology: Read current 1 mA, max.; Standby current 5μA max.
- 2 - Wire Serial Interface, I²C™ Compatible
- Cascadable up to Eight Devices
- Schmitt Trigger Inputs for Noise Suppression
- Output Slope Control to Eliminate Ground Bounce
- 100 kHz and 400 kHz Clock Compatibility
- Page Write Time 1 ms max.
- Self - Timed Erase/Write Cycle
- 16 - Byte Page Write Buffer
- ESD Protection >400000
- More than 1 Million Erase/Write Cycles
- Data Retention >200 Years
- Factory Programming Available
- Packages include 8 - lead PDIP, SOIC, TSSOP, DFN, TDFN, MSOP and 6 - lead SOT - 23
- Pb - Free and RoHS Compliant
- Temperature Ranges: Industrial (I): - 40℃ to + 85℃; Automotive (E): - 40℃ to + 125℃
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Noise suppression function | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 4.5V~5.5V;3mA | |
| Clock Frequency | 400kHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 1ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Noise suppression function | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 4.5V~5.5V;3mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 400kHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 1ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Introduction
The 24C01C is a 1K bit Serial Electrically Erasable PROM with a voltage range of 4.5V to 5.5V. The device is organized as a single block of 128x8 -bit memory with a 2 -wire serial interface. Low - current design permits operation with max. standby and active currents of only 5 μA and 1 mA, respectively. The device has a page write capability for up to 16 bytes of data and has fast write cycle times of only 1 ms for both byte and page writes. Functional address lines allow the connection of up to eight 24C01C devices on the same bus for up to 8K bits of contiguous EEPROM memory. The device is available in the standard 8 - pin PDIP, 8 - pin SOIC (3.90 mm), 8 - pin 2x3 DFN and TDFN, 8 - pin MSOP and TSSOP packages. The 24C01C is also available in the 6 - lead SOT - 23 package.
Features
- Single Supply with Operation from 4.5V to 5.5V
- Low - Power CMOS Technology: Read current 1 mA, max.; Standby current 5μA max.
- 2 - Wire Serial Interface, I²C™ Compatible
- Cascadable up to Eight Devices
- Schmitt Trigger Inputs for Noise Suppression
- Output Slope Control to Eliminate Ground Bounce
- 100 kHz and 400 kHz Clock Compatibility
- Page Write Time 1 ms max.
- Self - Timed Erase/Write Cycle
- 16 - Byte Page Write Buffer
- ESD Protection >400000
- More than 1 Million Erase/Write Cycles
- Data Retention >200 Years
- Factory Programming Available
- Packages include 8 - lead PDIP, SOIC, TSSOP, DFN, TDFN, MSOP and 6 - lead SOT - 23
- Pb - Free and RoHS Compliant
- Temperature Ranges: Industrial (I): - 40℃ to + 85℃; Automotive (E): - 40℃ to + 125℃
C1349077 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



