RENESAS AT45DB161E-SHF-B
| Manufacturer | |
| Mfr. Part # | AT45DB161E-SHF-B |
| LCSC Part # | C1348837 |
| Package | SOIC-8-208mil |
| Customer # | |
| Key Attributes | Serial Flash Memory |
| Description | 2.3V~3.6V 16Mbit 85MHz SPI SOIC-8-208mil Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | RENESAS | |
| Package | SOIC-8-208mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
In-Stock:
1
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.4607 | $ 2.46 |
10+ | $ 2.3982 | $ 23.98 |
30+ | $ 2.3566 | $ 70.70 |
90+ | $ 2.3149 | $ 208.34 |
Standard Packaging 90/Full
Tube | ||
Better price for more quantity?
$