MAXIM MAX4282EUA+
| Manufacturer | |
| MPN | MAX4282EUA+ |
| LCSC Part # | C1348039 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 65mA 2 500uV 700V/ms 90dB 50pA 320uA 2MHz Rail-to-rail output MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | MAXIM MAX4282EUA+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Output Current | 65mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 700V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 50pA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 320uA | |
| Gain Bandwidth Product | 2MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 60nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Output Current | 65mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 700V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 50pA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 320uA | |
| Gain Bandwidth Product | 2MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 60nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~5.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Combines low-cost rail-to-rail op-amp with precision internal gain-setting resistors and VCC/2 bias
- Factory-trimmed on-chip resistors reduce design size, cost, and layout, providing 0.1% gain accuracy
- Fixed inverting gains from -0.25V/V to -100V/V or noninverting gains from +1.25V/V to +101V/V
- Single +2.5V to +5.5V supply, consuming only 300μA
- Optimized compensation for each gain version, achieving GBW up to 23MHz (AV = +25V/V to +101V/V)
- High-voltage fault protection: either input withstands ±17V without excessive current consumption
- Three versions available: single/dual/quad open-loop, unity-gain stable (MAX4281/MAX4282/MAX4284); single/dual fixed-gain (MAX4174/MAX4274); single/dual fixed-gain with noninverting input internal VCC/2 bias (MAX4175/MAX4275)
- Open-loop amplifier input common-mode voltage range from 150mV below negative supply to within 1.2V of positive supply
- Rail-to-rail output swing drives 1kΩ load while maintaining excellent DC accuracy
- Stable with capacitive loads up to 470pF
- Internal precision gain-setting resistors (MAX4174/5)
- 54 standard gain options (MAX4174/5, MAX4274/5)
- Rail-to-rail output drives 1kΩ load
- Internal VCC/2 bias (MAX4175/MAX4275)
- GBW up to 23MHz
- Fault-protected inputs withstand ±17V
- Stable with capacitive loads up to 470pF, no isolation resistor required
Applications
AI Translation
- Portable instruments
- Smart card readers
- Instruments, terminals, barcode readers, and IR receivers
- Remote control
- Keyless entry
- Low-end current sensing
- Photodiode preamplifiers
- Amplifiers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Output Current | 65mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 700V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 50pA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 320uA | |
| Gain Bandwidth Product | 2MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 60nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Output Current | 65mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 700V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 50pA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 320uA | |
| Gain Bandwidth Product | 2MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 60nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~5.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Combines low-cost rail-to-rail op-amp with precision internal gain-setting resistors and VCC/2 bias
- Factory-trimmed on-chip resistors reduce design size, cost, and layout, providing 0.1% gain accuracy
- Fixed inverting gains from -0.25V/V to -100V/V or noninverting gains from +1.25V/V to +101V/V
- Single +2.5V to +5.5V supply, consuming only 300μA
- Optimized compensation for each gain version, achieving GBW up to 23MHz (AV = +25V/V to +101V/V)
- High-voltage fault protection: either input withstands ±17V without excessive current consumption
- Three versions available: single/dual/quad open-loop, unity-gain stable (MAX4281/MAX4282/MAX4284); single/dual fixed-gain (MAX4174/MAX4274); single/dual fixed-gain with noninverting input internal VCC/2 bias (MAX4175/MAX4275)
- Open-loop amplifier input common-mode voltage range from 150mV below negative supply to within 1.2V of positive supply
- Rail-to-rail output swing drives 1kΩ load while maintaining excellent DC accuracy
- Stable with capacitive loads up to 470pF
- Internal precision gain-setting resistors (MAX4174/5)
- 54 standard gain options (MAX4174/5, MAX4274/5)
- Rail-to-rail output drives 1kΩ load
- Internal VCC/2 bias (MAX4175/MAX4275)
- GBW up to 23MHz
- Fault-protected inputs withstand ±17V
- Stable with capacitive loads up to 470pF, no isolation resistor required
Applications
AI Translation
- Portable instruments
- Smart card readers
- Instruments, terminals, barcode readers, and IR receivers
- Remote control
- Keyless entry
- Low-end current sensing
- Photodiode preamplifiers
- Amplifiers
C1348039 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

