LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST TS922EIJT

Manufacturer
MPN
TS922EIJT
LCSC Part #
C1347951
Packaging
FlipChip-8(1.6x1.6)
Customer #
Key Attributes
Outstanding audio performance / low distortion (0.005%)
DatasheetST TS922EIJT
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerST
PackagingFlipChip-8(1.6x1.6)
Output Current80mA
Number of Channels2
Vos - Input Offset Voltage1.5mV
Slew Rate1.3V/us
Input Offset Current(Ios)30nA
Operating Temperature-40℃~+125℃
Ib - Input Bias Current100nA
Common Mode Rejection Ratio(CMRR)80dB
Input Offset Voltage Drift(Vos TC)2.5uV/℃
Quiescent Current2mA
Gain Bandwidth Product4MHz
FeaturesESD Protection
Input Voltage Noise Density9nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~12V

Introduction

AI Translation

The TS922 and the TS922A devices are rail-to-rail dual BiCMOS operational amplifiers optimized and fully specified for 2.7 V and 5 V operations. These devices have high output currents which allow low-load impedances to be driven. Very low noise, low distortion, low offset, and a high output current capability make these devices an excellent choice for high quality, low voltage, or battery operated audio systems. The devices are stable for capacitive loads up to 500 pF.

Features

AI Translation
  • Rail-to-rail input and output
  • Low noise: 9 nV/√Hz
  • Low distortion
  • High output current: 80 mA (able to drive 32 Ω loads)
  • High-speed: 4 MHz, 1 V/μs
  • Operating from 2.7 to 12 V
  • Low input offset voltage: 900 μV max. (TS922A)
  • ESD internal protection: 2 kV
  • Latch-up immunity

Applications

AI Translation
  • Line drivers and actuator drivers
  • Portable speakers
  • Instrumentation with low noise as key factor
  • Multimedia systems and portable equipments