LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TLV2771CD

Manufacturer
MPN
TLV2771CD
LCSC Part #
C1347868
Packaging
SOIC-8
Customer #
Key Attributes
50mA 1 480uV 10.5V/us 70dB 2pA 1mA 5.1MHz Rail-to-rail output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetTI TLV2771CD
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Output Current50mA
Number of Channels1
Vos - Input Offset Voltage480uV
Slew Rate10.5V/us
Input Offset Current(Ios)1pA
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)70dB
Ib - Input Bias Current2pA
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current1mA
Gain Bandwidth Product5.1MHz
Features-
Input Voltage Noise Density17nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.5V~5.5V

Introduction

AI Translation

The TLV277x CMOS operational amplifier family combines high slew rate and bandwidth, rail-to-rail output swing, high output drive, and excellent dc precision. The device provides 10.5 V/μs of slew rate and 5.1 MHz of bandwidth while only consuming 1 mA of supply current per channel. This ac performance is much higher than current competitive CMOS amplifiers. The rail-to-rail output swing and high output drive make these devices a good choice for driving the analog input or reference of analog-to-digital converters. These devices also have low distortion while driving a 600-Ω load for use in telecom systems. These amplifiers have a 360-μV input offset voltage, a 17 nV/√Hz input noise voltage, and a 2-pA input bias current for measurement, medical, and industrial applications. The TLV277x family is also specified across an extended temperature range (-40°C to 125°C), making it useful for automotive systems. These devices operate from a 2.5-V to 5.5-V single supply voltage and are characterized at 2.7 V and 5 V. The single-supply operation and low power consumption make these devices a good solution for portable applications.

Features

AI Translation
  • High Slew Rate: 10.5 V/μs Typ
  • High-Gain Bandwidth: 5.1 MHz Typ
  • Supply Voltage Range 2.5 V to 5.5 V
  • Rail-to-Rail Output
  • 360 μV Input Offset Voltage
  • Low Distortion Driving 600-Ω
  • 0.005% THD+N
  • 1 mA Supply Current (Per Channel)
  • 17 nV/√Hz Input Noise Voltage
  • 2 pA Input Bias Current
  • Characterized From TΔ = -55°C to 125°C
  • Available in MSOP and SOT-23 Packages
  • Micropower Shutdown Mode: IDD < 1 μA
  • Available in Q-Temp Automotive High Reliability
  • Automotive Applications Configuration Control / Print Support
  • Qualification to Automotive Standards

Applications

AI Translation
  • Measurement
  • Medical
  • Industrial
  • Automotive
  • Portable
  • Telecom