LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TLV2402CDGK

Manufacturer
MPN
TLV2402CDGK
LCSC Part #
C1347730
Packaging
VSSOP-8
Customer #
Key Attributes
200uA 2 390uV 2.5V/ms 120dB 300pA 880nA 5.5kHz Rail-to-Rail Input, Rail-to-Rail Output VSSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetTI TLV2402CDGK
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-8
Output Current200uA
Number of Channels2
Vos - Input Offset Voltage390uV
Slew Rate2.5V/ms
Input Offset Current(Ios)250pA
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)120dB
Ib - Input Bias Current300pA
Input Offset Voltage Drift(Vos TC)3uV/℃
Quiescent Current880nA
Gain Bandwidth Product5.5kHz
FeaturesOvervoltage Protection
Input Voltage Noise Density800nV/√Hz@10Hz
Dual Supply-8V~-1.25V;1.25V~8V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.5V~16V

Introduction

AI Translation

The TLV240x family of single-supply operational amplifiers has the lowest supply current available today at only 880 nA per channel. Reverse battery protection guards the amplifier from an overcurrent condition due to improper battery installation. For harsh environments, the inputs can be taken 5 V above the positive supply rail without damage to the device. The low supply current is coupled with extremely low input bias currents enabling them to be used with mega-Ω resistors making them ideal for portable, long active life, applications. DC accuracy is ensured with a low typical offset voltage as low as 390 μV, CMRR of 120 dB and minimum open loop gain of 130 V/mV at 2.7 V. The maximum recommended supply voltage is as high as 16 V and ensured operation down to 2.5 V, with electrical characteristics specified at 2.7 V, 5 V and 15 V. The 2.5-V operation makes it compatible with Li-Ion battery-powered systems and many micro-power microcontrollers available today including TI’s MSP430. All members are available in PDIP and SOIC with the singles in the small SOT-23 package, duals in the MSOP, and quads in TSSOP.

Features

AI Translation
  • Micro-Power Operation <1 μA/Channel
  • Input Common-Mode Range Exceeds the Rails: -0.1 V to Vcc + 5 V
  • Reverse Battery Protection Up To 18 V
  • Rail-to-Rail Input/Output
  • Gain Bandwidth Product: 5.5 kHz
  • Supply Voltage Range: 2.5 V to 16 V
  • Specified Temperature Range:
    • TA = 0°C to 70°C (Commercial Grade)
    • TA = -40°C to 125°C (Industrial Grade)
  • Ultrasmall Packaging:
    • 5-Pin SOT-23 (TLV2401)
    • 8-Pin MSOP (TLV2402)

Applications

AI Translation
  • Portable long battery life devices
  • Lithium battery powered systems
  • Ultra-low power microcontroller applications