LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM ICL7642ECPD+

Manufacturer
MPN
ICL7642ECPD+
LCSC Part #
C1347532
Packaging
PDIP-14
Customer #
Key Attributes
2 20mV 16V/ms 80dB 1pA 9uA 44kHz PDIP-14 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetMAXIM ICL7642ECPD+
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMAXIM
PackagingPDIP-14
Output Current-
Number of Channels2
Vos - Input Offset Voltage20mV
Slew Rate16V/ms
Input Offset Current(Ios)0.5pA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current1pA
Input Offset Voltage Drift(Vos TC)500nV/℃
Quiescent Current9uA
Gain Bandwidth Product44kHz
FeaturesBuilt-in compensation
Input Voltage Noise Density100nV/√Hz@1kHz
Dual Supply-8V~-1V;1V~8V
Rail to Rail-
Single Supply2V~16V

Features

AI Translation
  • The ICL761X–ICL764X family of monolithic CMOS op amps combine ultra-low input current with low-power operation over a wide supply voltage range.
  • With pin-selectable quiescent currents of 10μA, 100μA, or 1000μA per amplifier, these op amps will operate from ±1V to ±8V power supplies, or from single supplies from 2V to 16V.
  • The CMOS outputs swing to within millivolts of the supply voltages.
  • The ultra-low bias current of 1pA makes this family of op amps ideal for long time constant integrators, picoammeters, low droop rate sample/hold amplifiers and other applications where input bias and offset currents are critical.
  • A low noise current of 0.01pA√Hz and an input impedance of 10^12Ω ensure optimum performance with very high source impedances in such applications as pH meters and photodiode amplifiers.
  • Pin-for-Pin Second Source
  • 1pA Typical Bias Current—4nA (max) at ±125℃
  • ±1V to ±8V Wide Supply Voltage Range
  • Industry-Standard Pinouts
  • Programmable Quiescent Currents of 10μA, 100μA, and 1000μA
  • Monolithic, Low-Power CMOS Design

Applications

AI Translation
  • Battery-Powered Instruments
  • Low-Leakage Amplifiers
  • Long-Time Constant Integrators
  • Low-Frequency Active Filters
  • Hearing Aids and Microphone Amplifiers
  • Low Droop Rate Sample/Hold Amplifiers
  • Picoammeters