TI LMC662CN/NOPB
| Manufacturer | |
| MPN | LMC662CN/NOPB |
| LCSC Part # | C1347392 |
| Packaging | PDIP-8 |
| Customer # | |
| Key Attributes | 22mA 2 1mV 1.1V/us 83dB 0.002pA 400uA 1.4MHz Rail-to-rail output PDIP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | TI LMC662CN/NOPB |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-8 | |
| Output Current | 22mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1.1V/us | |
| Input Offset Current(Ios) | 0.001pA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Ib - Input Bias Current | 0.002pA | |
| Input Offset Voltage Drift(Vos TC) | 1.3uV/℃ | |
| Quiescent Current | 400uA | |
| Gain Bandwidth Product | 1.4MHz | |
| Features | - | |
| Input Voltage Noise Density | 22nV/√Hz@1kHz | |
| Dual Supply | -15V~15V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.75V~15.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-8 | |
| Output Current | 22mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1.1V/us | |
| Input Offset Current(Ios) | 0.001pA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 83dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 0.002pA | |
| Input Offset Voltage Drift(Vos TC) | 1.3uV/℃ | |
| Quiescent Current | 400uA | |
| Gain Bandwidth Product | 1.4MHz | |
| Features | - | |
| Input Voltage Noise Density | 22nV/√Hz@1kHz | |
| Dual Supply | -15V~15V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.75V~15.5V |
Introduction
Rail-to-Rail Output Swing Specified for 2 kΩ and 600Ω Loads High Voltage Gain: 126 dB Low Input Offset Voltage: ±3 mV Low Offset Voltage Drift: 1.3 μV/°C Ultra Low Input Bias Current: 2 fA Input Common-Mode Range Includes V− Operating Range from +5V to ±15V Supply ISS = 400 μA/amplifier; Independent of V+ Low Distortion: 0.01% at 10 kHz Slew Rate: 1.1 V/μs
The LMC662 CMOS Dual operational amplifier is ideal for operation from a single supply. It operates from +5V to +15V and features rail-to-rail output swing in addition to an input common-mode range that includes ground. Performance limitations that have plagued CMOS amplifiers in the past are not a problem with this design. Input VOS, drift, and broadband noise as well as voltage gain into realistic loads (2 kΩ and 600Ω) are all equal to or better than widely accepted bipolar equivalents.
This chip is built with TI's advanced Double-Poly Silicon-Gate CMOS process.
Features
- Rail-to-Rail Output Swing Specified for 2 kΩ and 600Ω Loads
- High Voltage Gain: 126 dB
- Low Input Offset Voltage: ±3 mV
- Low Offset Voltage Drift: 1.3 μV/°C
- Ultra Low Input Bias Current: 2 fA
- Input Common-Mode Range Includes V−
- Operating Range from +5V to ±15V
- Supply ISS = 400 μA/amplifier; Independent of V+
- Low Distortion: 0.01% at 10 kHz
- Slew Rate: 1.1 V/μs
Applications
- High-Impedance Buffer or Preamplifier
- Precision Current-to-Voltage Converter
- Long-Term Integrator
- Sample-and-Hold Circuit
- Peak Detector
- Medical Instrumentation
- Industrial Controls
- Automotive Sensors
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-8 | |
| Output Current | 22mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1.1V/us | |
| Input Offset Current(Ios) | 0.001pA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Ib - Input Bias Current | 0.002pA | |
| Input Offset Voltage Drift(Vos TC) | 1.3uV/℃ | |
| Quiescent Current | 400uA | |
| Gain Bandwidth Product | 1.4MHz | |
| Features | - | |
| Input Voltage Noise Density | 22nV/√Hz@1kHz | |
| Dual Supply | -15V~15V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.75V~15.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-8 | |
| Output Current | 22mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1.1V/us | |
| Input Offset Current(Ios) | 0.001pA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 83dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 0.002pA | |
| Input Offset Voltage Drift(Vos TC) | 1.3uV/℃ | |
| Quiescent Current | 400uA | |
| Gain Bandwidth Product | 1.4MHz | |
| Features | - | |
| Input Voltage Noise Density | 22nV/√Hz@1kHz | |
| Dual Supply | -15V~15V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.75V~15.5V |
Introduction
Rail-to-Rail Output Swing Specified for 2 kΩ and 600Ω Loads High Voltage Gain: 126 dB Low Input Offset Voltage: ±3 mV Low Offset Voltage Drift: 1.3 μV/°C Ultra Low Input Bias Current: 2 fA Input Common-Mode Range Includes V− Operating Range from +5V to ±15V Supply ISS = 400 μA/amplifier; Independent of V+ Low Distortion: 0.01% at 10 kHz Slew Rate: 1.1 V/μs
The LMC662 CMOS Dual operational amplifier is ideal for operation from a single supply. It operates from +5V to +15V and features rail-to-rail output swing in addition to an input common-mode range that includes ground. Performance limitations that have plagued CMOS amplifiers in the past are not a problem with this design. Input VOS, drift, and broadband noise as well as voltage gain into realistic loads (2 kΩ and 600Ω) are all equal to or better than widely accepted bipolar equivalents.
This chip is built with TI's advanced Double-Poly Silicon-Gate CMOS process.
Features
- Rail-to-Rail Output Swing Specified for 2 kΩ and 600Ω Loads
- High Voltage Gain: 126 dB
- Low Input Offset Voltage: ±3 mV
- Low Offset Voltage Drift: 1.3 μV/°C
- Ultra Low Input Bias Current: 2 fA
- Input Common-Mode Range Includes V−
- Operating Range from +5V to ±15V
- Supply ISS = 400 μA/amplifier; Independent of V+
- Low Distortion: 0.01% at 10 kHz
- Slew Rate: 1.1 V/μs
Applications
- High-Impedance Buffer or Preamplifier
- Precision Current-to-Voltage Converter
- Long-Term Integrator
- Sample-and-Hold Circuit
- Peak Detector
- Medical Instrumentation
- Industrial Controls
- Automotive Sensors
C1347392 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



