LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX4215EUA+ product image
Images for reference only

MAXIM MAX4215EUA+

Manufacturer
MPN
MAX4215EUA+
LCSC Part #
C1347333
Packaging
MSOP-8
Customer #
Key Attributes
120mA MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetMAXIM MAX4215EUA+
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.6982$ 3.70
200+$ 1.4308$ 286.16
500+$ 1.3815$ 690.75
1,000+$ 1.3568$ 1356.80
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMAXIM
PackagingMSOP-8
Output Current120mA

Features

AI Translation
  • Precision, closed-loop, gain of +2 (or -1) buffers featuring high slew rates, high output current drive, and low differential gain and phase error
  • Operate with a single 3.15V to 11V supply or with ±1.575V to ±5.5V dual supplies
  • Input common-mode voltage range extends 100mV beyond the negative power-supply rail, and the output swings Rail-to-Rail
  • Require only 5.5mA of quiescent supply current while achieving a 230MHz -3dB bandwidth and a 600V/µs slew rate
  • MAX4215/MAX4219 have a disable feature that reduces the supply current to 400µA per buffer
  • Input voltage noise is only 10nV/√Hz, and input current noise is only 1.3pA/√Hz
  • Internal Precision Resistors for Closed-Loop Gains of +2V/V or -1V/V
  • High Speed: 230MHz -3dB Bandwidth, 90MHz 0.1dB Gain Flatness (MAX4219/MAX4222), 600V/µs Slew Rate
  • Single 3.3V/5.0V Operation
  • Outputs Swing Rail-to-Rail
  • Input Common-Mode Range Extends Beyond VEE
  • Low Differential Gain/Phase Error: 0.03%/0.04°
  • Low Distortion at 5MHz: -72dBc SFDR, -71dB Total Harmonic Distortion
  • High Output Drive: ±120mA
  • Low 5.5mA Supply Current
  • 400µA Shutdown Supply Current (MAX4215/MAX4219)
  • Space-Saving SOT23, µMAX, or QSOP Packages

Applications

AI Translation
  • Battery-Powered Instruments
  • Video Line Drivers
  • Analog-to-Digital Converter Interface
  • CCD Imaging Systems
  • Video Routing and Switching Systems
  • Video Multiplexing Applications

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
MAX4215EUA+TMAXIMAlt. PackagingMSOP-80$ 5.6364
View and Compare All Alternative Parts.