TOSHIBA TLP7920(D4-A,F
| Manufacturer | |
| MPN | TLP7920(D4-A,F |
| LCSC Part # | C1347191 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 8.16~8.24 15kV/us 730uV 55nA DIP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | TOSHIBA TLP7920(D4-A,F |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TOSHIBA | |
| Packaging | DIP-8 | |
| output type | Differential | |
| Gain Bandwidth Product | - | |
| Gain | 8.16~8.24 | |
| CMTI(kV/us) | 15kV/us | |
| Vos - Input Offset Voltage | 730uV | |
| Operating Temperature | -40℃~+105℃ | |
| Ib - Input Bias Current | 55nA | |
| Isolation Voltage(Vrms) | 5000 | |
| -3dB Bandwidth | 230kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TOSHIBA | |
| Packaging | DIP-8 | |
| output type | Differential | |
| Gain Bandwidth Product | - | |
| Gain | 8.16~8.24 |
| Type | Description | |
|---|---|---|
| CMTI(kV/us) | 15kV/us | |
| Vos - Input Offset Voltage | 730uV | |
| Operating Temperature | -40℃~+105℃ | |
| Ib - Input Bias Current | 55nA | |
| Isolation Voltage(Vrms) | 5000 | |
| -3dB Bandwidth | 230kHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TLP7920 and TLP7920F of isolation amplifiers is designed for current sensing in electronic motor drives. In a typical implementation, motor currents flow through an external resistor and the resulting analog voltage drop is sensed by the TLP7920 or TLP7920F.
Features
AI Translation
- Output side supply voltage: 3.0 to 5.5 V
- Output side supply current: 6.2 mA (typ.)
- Operating temperature range: -40 to 105 °C
- Common-mode transient immunity: 15 kV/μs (min)
- Safety standards UL-approved: UL1577, File No.E67349 cUL-approved: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN60747-5-5, EN60065 or EN60950-1
Applications
AI Translation
- Motor phase and rail current sensing
- Power inverter current and voltage sensing
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.3972 | $ 3.40 |
| 200+ | $ 1.3151 | $ 263.02 |
| 500+ | $ 1.2688 | $ 634.40 |
| 1,000+ | $ 1.2456 | $ 1245.60 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TOSHIBA | |
| Packaging | DIP-8 | |
| output type | Differential | |
| Gain Bandwidth Product | - | |
| Gain | 8.16~8.24 | |
| CMTI(kV/us) | 15kV/us | |
| Vos - Input Offset Voltage | 730uV | |
| Operating Temperature | -40℃~+105℃ | |
| Ib - Input Bias Current | 55nA | |
| Isolation Voltage(Vrms) | 5000 | |
| -3dB Bandwidth | 230kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TOSHIBA | |
| Packaging | DIP-8 | |
| output type | Differential | |
| Gain Bandwidth Product | - | |
| Gain | 8.16~8.24 |
| Type | Description | |
|---|---|---|
| CMTI(kV/us) | 15kV/us | |
| Vos - Input Offset Voltage | 730uV | |
| Operating Temperature | -40℃~+105℃ | |
| Ib - Input Bias Current | 55nA | |
| Isolation Voltage(Vrms) | 5000 | |
| -3dB Bandwidth | 230kHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TLP7920 and TLP7920F of isolation amplifiers is designed for current sensing in electronic motor drives. In a typical implementation, motor currents flow through an external resistor and the resulting analog voltage drop is sensed by the TLP7920 or TLP7920F.
Features
AI Translation
- Output side supply voltage: 3.0 to 5.5 V
- Output side supply current: 6.2 mA (typ.)
- Operating temperature range: -40 to 105 °C
- Common-mode transient immunity: 15 kV/μs (min)
- Safety standards UL-approved: UL1577, File No.E67349 cUL-approved: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN60747-5-5, EN60065 or EN60950-1
Applications
AI Translation
- Motor phase and rail current sensing
- Power inverter current and voltage sensing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

