Lelon SG-101M1EBK-0807
| Manufacturer | LelonAsian Brands |
| MPN | SG-101M1EBK-0807 |
| LCSC Part # | C134705 |
| Packaging | Through Hole,D8xL7mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 25V TH |
| Datasheet | Lelon SG-101M1EBK-0807 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Packaging | Through Hole,D8xL7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 100uF | |
| Ripple Current | 125mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 7mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Packaging | Through Hole,D8xL7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 1000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 100uF | |
| Ripple Current | 125mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 7mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0692 | $ 0.69 |
| 100+ | $ 0.0563 | $ 5.63 |
| 300+ | $ 0.0499 | $ 14.97 |
| 1,000+ | $ 0.0451 | $ 45.10 |
| 5,000+ | $ 0.0412 | $ 206.00 |
| 10,000+ | $ 0.0393 | $ 393.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Packaging | Through Hole,D8xL7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 100uF | |
| Ripple Current | 125mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 7mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Packaging | Through Hole,D8xL7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 1000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 100uF | |
| Ripple Current | 125mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 7mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
C134705 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



