LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX4494ASA+

Manufacturer
MPN
MAX4494ASA+
LCSC Part #
C1347048
Packaging
SOIC-8
Customer #
Key Attributes
15mA 2 300uV 3V/us 90dB 200nA 770uA 5MHz Rail-to-rail output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetMAXIM MAX4494ASA+
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMAXIM
PackagingSOIC-8
Output Current15mA
Number of Channels2
Vos - Input Offset Voltage300uV
Slew Rate3V/us
Input Offset Current(Ios)5nA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current200nA
Input Offset Voltage Drift(Vos TC)3uV/℃
Quiescent Current770uA
Gain Bandwidth Product5MHz
FeaturesBuilt-in compensation
Input Voltage Noise Density8nV/√Hz@1kHz
Dual Supply-5.5V~-2.25V;2.25V~5.5V
Rail to RailRail-to-rail output
Single Supply4.5V~11V

Features

AI Translation
  • 770μA Supply Current per Amplifier
  • Operates from Dual ±2.25V to ±5.5V Supplies
  • 5MHz Gain-Bandwidth Product
  • Rail-to-Rail Output Swing
  • Input Voltage Range Extends 200mV Below the Negative Rail
  • 110dB Open-Loop Gain (RL = 100kΩ)
  • Low THD+N of 0.002% (f = 1kHz)
  • No Phase Reversal for Overdriven Inputs
  • Unity-Gain Stable
  • Available in Space-Saving Packages 5-Pin SC70 (MAX4493) 8-Pin SOT23 (MAX4494) 14-Pin TSSOP (MAX4495)

Applications

AI Translation
  • Battery-Powered Systems
  • DAC Output Amplifiers
  • Industrial Control Systems
  • Voltage Reference Generators
  • Signal Conditioning