TI OPA2836ID
| Manufacturer | |
| MPN | OPA2836ID |
| LCSC Part # | C1346959 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 50mA 2 65uV 560V/us 116dB 650nA 950uA 205MHz Rail-to-rail output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | TI OPA2836ID |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 50mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 65uV | |
| Slew Rate | 560V/us | |
| Input Offset Current(Ios) | 180nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 116dB | |
| Ib - Input Bias Current | 650nA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 950uA | |
| Gain Bandwidth Product | 205MHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 4.6nV/√Hz@100kHz | |
| Dual Supply | -2.75V~-1.25V;1.25V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 50mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 65uV | |
| Slew Rate | 560V/us | |
| Input Offset Current(Ios) | 180nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 116dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 650nA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 950uA | |
| Gain Bandwidth Product | 205MHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 4.6nV/√Hz@100kHz | |
| Dual Supply | -2.75V~-1.25V;1.25V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~5.5V |
Introduction
The OPA836 is a single- and dual-channel ultralow-power, rail-to-rail output, negative rail input, voltage-feedback op amp designed for operation from 2.5V to 5.5V single-supply and ±1.25V to ±2.75V dual-supply ranges. With only 1mA quiescent current per channel and 205MHz gain bandwidth product, it sets an industry-leading power-performance ratio for rail-to-rail amplifiers. For battery-powered portable applications where power consumption is critical, its combination of low power and high-frequency performance offers a power-performance ratio unavailable from other devices. Combined with a power-save mode drawing less than 1.5μA, this device provides a highly attractive solution for high-frequency amplification in battery-powered applications. The device operates over the extended industrial temperature range of -40°C to 125°C.
Features
- Low power: supply voltage 2.5V to 5.5V, quiescent current 1mA (typical), power-down mode 0.5μA (typical)
- Bandwidth: 205MHz
- Slew rate: 560V/μs
- Rise time: 3ns (2VSTEP)
- Settling time (0.1%): 22ns (2VSTEP)
- Overdrive recovery time: 60ns
- SNR: 0.00013% (-117.6dBc) at 1kHz (1VRMS)
- THD: 0.00003% (-130dBc) at 1kHz (1VRMS)
- HD2/HD3: -85dBc/-105dBc at 1MHz (2VPP)
- Input voltage noise: 4.6nV/√Hz (f=100kHz)
- Input offset voltage: 65μV (max ±400μV)
- CMRR: 116dB
- Output current drive: 50mA
- RRO: rail-to-rail output
- Input voltage range: -0.2V to +3.9V (5V supply)
- Power-saving mode: reduces current to below 1.5μA
- Operating temperature range: -40℃ to +125℃
Applications
- Low-power signal conditioning
- Audio ADC input buffer
- Low-power SAR and ΔΣ ADC driver
- Portable systems
- Low-power systems
- High-density systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 50mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 65uV | |
| Slew Rate | 560V/us | |
| Input Offset Current(Ios) | 180nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 116dB | |
| Ib - Input Bias Current | 650nA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 950uA | |
| Gain Bandwidth Product | 205MHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 4.6nV/√Hz@100kHz | |
| Dual Supply | -2.75V~-1.25V;1.25V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 50mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 65uV | |
| Slew Rate | 560V/us | |
| Input Offset Current(Ios) | 180nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 116dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 650nA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 950uA | |
| Gain Bandwidth Product | 205MHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 4.6nV/√Hz@100kHz | |
| Dual Supply | -2.75V~-1.25V;1.25V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~5.5V |
Introduction
The OPA836 is a single- and dual-channel ultralow-power, rail-to-rail output, negative rail input, voltage-feedback op amp designed for operation from 2.5V to 5.5V single-supply and ±1.25V to ±2.75V dual-supply ranges. With only 1mA quiescent current per channel and 205MHz gain bandwidth product, it sets an industry-leading power-performance ratio for rail-to-rail amplifiers. For battery-powered portable applications where power consumption is critical, its combination of low power and high-frequency performance offers a power-performance ratio unavailable from other devices. Combined with a power-save mode drawing less than 1.5μA, this device provides a highly attractive solution for high-frequency amplification in battery-powered applications. The device operates over the extended industrial temperature range of -40°C to 125°C.
Features
- Low power: supply voltage 2.5V to 5.5V, quiescent current 1mA (typical), power-down mode 0.5μA (typical)
- Bandwidth: 205MHz
- Slew rate: 560V/μs
- Rise time: 3ns (2VSTEP)
- Settling time (0.1%): 22ns (2VSTEP)
- Overdrive recovery time: 60ns
- SNR: 0.00013% (-117.6dBc) at 1kHz (1VRMS)
- THD: 0.00003% (-130dBc) at 1kHz (1VRMS)
- HD2/HD3: -85dBc/-105dBc at 1MHz (2VPP)
- Input voltage noise: 4.6nV/√Hz (f=100kHz)
- Input offset voltage: 65μV (max ±400μV)
- CMRR: 116dB
- Output current drive: 50mA
- RRO: rail-to-rail output
- Input voltage range: -0.2V to +3.9V (5V supply)
- Power-saving mode: reduces current to below 1.5μA
- Operating temperature range: -40℃ to +125℃
Applications
- Low-power signal conditioning
- Audio ADC input buffer
- Low-power SAR and ΔΣ ADC driver
- Portable systems
- Low-power systems
- High-density systems
C1346959 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



