TI OPA2191ID
| Manufacturer | |
| MPN | OPA2191ID |
| LCSC Part # | C1346880 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 65mA 2 5uV 5V/us 140dB 5pA 140uA 2.5MHz Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | TI OPA2191ID |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 65mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5uV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 2pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Ib - Input Bias Current | 5pA | |
| Input Offset Voltage Drift(Vos TC) | 100nV/℃ | |
| Quiescent Current | 140uA | |
| Gain Bandwidth Product | 2.5MHz | |
| Features | EMI filtering/RF suppression | |
| Input Voltage Noise Density | 15nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 4.5V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 65mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5uV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 2pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 5pA | |
| Input Offset Voltage Drift(Vos TC) | 100nV/℃ | |
| Quiescent Current | 140uA | |
| Gain Bandwidth Product | 2.5MHz | |
| Features | EMI filtering/RF suppression | |
| Input Voltage Noise Density | 15nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 4.5V~36V |
Introduction
The OPAx191 series (OPA191, OPA2191, and OPA4191) is a new generation of 36V e-trim™ operational amplifiers. These devices feature excellent DC accuracy and AC performance, including rail-to-rail input/output, low offset voltage (typical: ±5μV), low offset drift (typical: ±0.2μV/°C), and a 2MHz bandwidth. The OPAx191 has unique features such as a differential input voltage range up to the supply rails, high output current (±65mA), high capacitive load drive up to 1nF, and a high slew rate (5V/μs). It is a stable and reliable high-performance operational amplifier suitable for various high-voltage industrial applications. The OPAx191 series operational amplifiers are available in standard packages and operate over a rated temperature range of -40°C to +125°C.
Features
- Low offset voltage: ±5μV
- Low offset voltage drift: ±0.1μV/°C
- Low noise: 15nV/√Hz at 1kHz
- High common-mode rejection: 140 dB
- Low bias current: ±5pA
- Rail-to-rail input and output
- Wide bandwidth: 2.5MHz GBW
- High slew rate: 5 V/μs
- Low quiescent current: 140μA per amplifier
- Wide supply voltage: ±2.25V to ±18V, 4.5V to 36V
- EMI/RFI filtered inputs
- Differential input voltage range up to supply rails
- High capacitive load drive capability: 1nF
- Industry-standard packages:
- Single: SOIC-8, SOT-5, and VSSOP-8
- Dual: SOIC-8 and VSSOP-8
- Quad: SOIC-14, TSSOP-14, and WQFN-16
Applications
- Analog input modules
- Mixed modules (AI, AO, DI, DO)
- Data acquisition (DAQ)
- Source measure units (SMU)
- Pressure transmitters
- Train control and management systems
- Laboratory and field instrumentation
- High-voltage multiplexed data acquisition systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.8076 | $ 4.81 |
| 10+ | $ 4.1275 | $ 41.28 |
| 30+ | $ 3.724 | $ 111.72 |
| 100+ | $ 3.3144 | $ 331.44 |
| 500+ | $ 3.1258 | $ 1562.90 |
| 1,000+ | $ 3.0407 | $ 3040.70 |
Standard Packaging75/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 65mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5uV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 2pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Ib - Input Bias Current | 5pA | |
| Input Offset Voltage Drift(Vos TC) | 100nV/℃ | |
| Quiescent Current | 140uA | |
| Gain Bandwidth Product | 2.5MHz | |
| Features | EMI filtering/RF suppression | |
| Input Voltage Noise Density | 15nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 4.5V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 65mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5uV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 2pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 5pA | |
| Input Offset Voltage Drift(Vos TC) | 100nV/℃ | |
| Quiescent Current | 140uA | |
| Gain Bandwidth Product | 2.5MHz | |
| Features | EMI filtering/RF suppression | |
| Input Voltage Noise Density | 15nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 4.5V~36V |
Introduction
The OPAx191 series (OPA191, OPA2191, and OPA4191) is a new generation of 36V e-trim™ operational amplifiers. These devices feature excellent DC accuracy and AC performance, including rail-to-rail input/output, low offset voltage (typical: ±5μV), low offset drift (typical: ±0.2μV/°C), and a 2MHz bandwidth. The OPAx191 has unique features such as a differential input voltage range up to the supply rails, high output current (±65mA), high capacitive load drive up to 1nF, and a high slew rate (5V/μs). It is a stable and reliable high-performance operational amplifier suitable for various high-voltage industrial applications. The OPAx191 series operational amplifiers are available in standard packages and operate over a rated temperature range of -40°C to +125°C.
Features
- Low offset voltage: ±5μV
- Low offset voltage drift: ±0.1μV/°C
- Low noise: 15nV/√Hz at 1kHz
- High common-mode rejection: 140 dB
- Low bias current: ±5pA
- Rail-to-rail input and output
- Wide bandwidth: 2.5MHz GBW
- High slew rate: 5 V/μs
- Low quiescent current: 140μA per amplifier
- Wide supply voltage: ±2.25V to ±18V, 4.5V to 36V
- EMI/RFI filtered inputs
- Differential input voltage range up to supply rails
- High capacitive load drive capability: 1nF
- Industry-standard packages:
- Single: SOIC-8, SOT-5, and VSSOP-8
- Dual: SOIC-8 and VSSOP-8
- Quad: SOIC-14, TSSOP-14, and WQFN-16
Applications
- Analog input modules
- Mixed modules (AI, AO, DI, DO)
- Data acquisition (DAQ)
- Source measure units (SMU)
- Pressure transmitters
- Train control and management systems
- Laboratory and field instrumentation
- High-voltage multiplexed data acquisition systems
C1346880 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| OPA2196IDR | TI | SOIC-8 | 1,425 | $ 1.7091 | ||
| OPA2196ID | TI | SOIC-8 | 27 | $ 1.5824 | ||
| OPA2156ID | TI | SOIC-8 | 51 | $ 2.5309 | ||
| OPA2140AID | TI | SOIC-8 | 246 | $ 6.6875 | ||
| COS2172SRB | COSINE | SOP-8 | 1,550 | $0.2835 $0.2984 | ||
| COS2172SRA | COSINE | SOP-8 | 405 | $ 0.5378 | ||
| TSV772IYDT | ST | SO-8 | 0 | $ 1.6211 | ||
| ADA4510-2ARZ | ADI | SOIC-8 | 0 | $ 7.6155 | ||
| ADA4510-2ARZ-RL | ADI | SOIC-8 | 0 | $ 5.5878 | ||
| ADA4510-2ARZ-R7 | ADI | SOIC-8 | 0 | $ 5.9624 |

