TI TLV2322ID
| Manufacturer | |
| MPN | TLV2322ID |
| LCSC Part # | C1346860 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 2 9mV 30V/ms 94dB 0.6pA 12uA 85kHz SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | TI TLV2322ID |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 9mV | |
| Slew Rate | 30V/ms | |
| Input Offset Current(Ios) | 0.1pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Ib - Input Bias Current | 0.6pA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 12uA | |
| Gain Bandwidth Product | 85kHz | |
| Features | ESD Protection | |
| Input Voltage Noise Density | 68nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 9mV | |
| Slew Rate | 30V/ms | |
| Input Offset Current(Ios) | 0.1pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 94dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 0.6pA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 12uA | |
| Gain Bandwidth Product | 85kHz | |
| Features | ESD Protection | |
| Input Voltage Noise Density | 68nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Introduction
The TLV232x operational amplifiers are in a family of devices that has been specifically designed for use in low-voltage single-supply applications. This amplifier is especially well suited to ultra-low-power systems that require devices to consume the absolute minimum of supply currents. Each amplifier is fully functional down to a minimum supply voltage of 2 V; is fully characterized, tested, and specified at both 3-V and 5-V power supplies. The common-mode input voltage range includes the negative rail and extends to within 1 V of the positive rail.
These amplifiers are specifically targeted for use in very low-power, portable, battery-driven applications with the maximum supply current per operational amplifier specified at only 27 μA over its full temperature range of -40 °C to 85 °C.
Low-voltage and low-power operation has been made possible by using the silicon-gate LinCMOS technology. The LinCMOS process also features extremely high input impedance and ultra-low bias currents making these amplifiers ideal for interfacing to high-impedance sources such as sensor circuits or filter applications.
To facilitate the design of small portable equipment, the TLV232x is made available in a wide range of package options, including the small-outline and thin-shrink small-outline packages (TSSOP). The TSSOP package has significantly reduced dimensions compared to a standard surface-mount package. Its maximum height of only 1.1 mm makes it particularly attractive when space is critical.
The device inputs and outputs are designed to withstand –100-mA currents without sustaining latch-up. The TLV232x incorporates internal ESD-protection circuits that prevent functional failures at voltages up to 2000 V as tested under MIL-STD 883C, Method 3015.2; however, care should be exercised in handling these devices as exposure to ESD can result in the degradation of the device parametric performance.
Features
- Wide Range of Supply Voltages Over Specified Temperature Range: TA = -40 °C to 85 °C … 2 V to 8 V Fully Characterized at 3 V and 5 V
- Single-Supply Operation Common-Mode Input Voltage Range Extends Below the Negative Rail and up to VDD - 1 V at TA = 25 °C Output Voltage Range Includes Negative Rail
- High Input Impedance … 10^12 Ω Typical
- ESD-Protection Circuitry Designed-In Latch-Up Immunity
Applications
- Smoke and heat detectors
- Motion detectors
- Field transmitters
- Flow transmitters
- Pressure transmitters
- Temperature transmitters
- Level transmitters
- Sensor circuits
- Filter applications
- Ultra-low power portable battery-powered devices
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 9mV | |
| Slew Rate | 30V/ms | |
| Input Offset Current(Ios) | 0.1pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Ib - Input Bias Current | 0.6pA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 12uA | |
| Gain Bandwidth Product | 85kHz | |
| Features | ESD Protection | |
| Input Voltage Noise Density | 68nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 9mV | |
| Slew Rate | 30V/ms | |
| Input Offset Current(Ios) | 0.1pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 94dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 0.6pA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 12uA | |
| Gain Bandwidth Product | 85kHz | |
| Features | ESD Protection | |
| Input Voltage Noise Density | 68nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Introduction
The TLV232x operational amplifiers are in a family of devices that has been specifically designed for use in low-voltage single-supply applications. This amplifier is especially well suited to ultra-low-power systems that require devices to consume the absolute minimum of supply currents. Each amplifier is fully functional down to a minimum supply voltage of 2 V; is fully characterized, tested, and specified at both 3-V and 5-V power supplies. The common-mode input voltage range includes the negative rail and extends to within 1 V of the positive rail.
These amplifiers are specifically targeted for use in very low-power, portable, battery-driven applications with the maximum supply current per operational amplifier specified at only 27 μA over its full temperature range of -40 °C to 85 °C.
Low-voltage and low-power operation has been made possible by using the silicon-gate LinCMOS technology. The LinCMOS process also features extremely high input impedance and ultra-low bias currents making these amplifiers ideal for interfacing to high-impedance sources such as sensor circuits or filter applications.
To facilitate the design of small portable equipment, the TLV232x is made available in a wide range of package options, including the small-outline and thin-shrink small-outline packages (TSSOP). The TSSOP package has significantly reduced dimensions compared to a standard surface-mount package. Its maximum height of only 1.1 mm makes it particularly attractive when space is critical.
The device inputs and outputs are designed to withstand –100-mA currents without sustaining latch-up. The TLV232x incorporates internal ESD-protection circuits that prevent functional failures at voltages up to 2000 V as tested under MIL-STD 883C, Method 3015.2; however, care should be exercised in handling these devices as exposure to ESD can result in the degradation of the device parametric performance.
Features
- Wide Range of Supply Voltages Over Specified Temperature Range: TA = -40 °C to 85 °C … 2 V to 8 V Fully Characterized at 3 V and 5 V
- Single-Supply Operation Common-Mode Input Voltage Range Extends Below the Negative Rail and up to VDD - 1 V at TA = 25 °C Output Voltage Range Includes Negative Rail
- High Input Impedance … 10^12 Ω Typical
- ESD-Protection Circuitry Designed-In Latch-Up Immunity
Applications
- Smoke and heat detectors
- Motion detectors
- Field transmitters
- Flow transmitters
- Pressure transmitters
- Temperature transmitters
- Level transmitters
- Sensor circuits
- Filter applications
- Ultra-low power portable battery-powered devices
C1346860 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

