LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TLV2474CD

Manufacturer
MPN
TLV2474CD
LCSC Part #
C1346760
Packaging
SOIC-14
Customer #
Key Attributes
35mA 4 250uV 1.5V/us 84dB 2.5pA 600uA 2.8MHz Rail-to-Rail Input, Rail-to-Rail Output SOIC-14 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetTI TLV2474CD
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-14
Output Current35mA
Number of Channels4
Vos - Input Offset Voltage250uV
Slew Rate1.5V/us
Input Offset Current(Ios)1.5pA
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)84dB
Ib - Input Bias Current2.5pA
Input Offset Voltage Drift(Vos TC)400nV/℃
Quiescent Current600uA
Gain Bandwidth Product2.8MHz
Features-
Input Voltage Noise Density15nV/√Hz@1kHz
Dual Supply-3V~-1.35V;1.35V~3V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~6V

Introduction

AI Translation

The TLV247x is a family of CMOS rail-to-rail input/ output operational amplifiers that establishes a new performance point for supply current versus ac performance. These devices consume just 600μA channel while offering 2.8MHz of gain-bandwidth product. Along with increased ac performance, the amplifier provides high output drive capability, solving a major shortcoming of older micropower operational amplifiers. The TLV247x can swing to within 180mV of each supply rail while driving a 10mA load. For non-RRO applications, the TLV247x can supply ±35mA at 500mV off the rail. Both the inputs and outputs swing rail-to-rail for increased dynamic range in low-voltage applications. This performance makes the TLV247x family ideal for sensor interface, portable medical equipment, and other data acquisition circuits. Three members of the family (TLV2470/3/5) offer a shutdown terminal for conserving battery life in portable applications. During shutdown, the outputs are placed in a high-impedance state and the amplifier consumes only 350nA/channel. The family is fully specified at 3V and 5V across an expanded industrial temperature range (-40°C to +125°C). The singles and duals are available in the SOT23 and MSOP packages, while the quads are available in TSSOP. The TLV2470 offers an amplifier with shutdown functionality all in a SOT23-6 package, making it perfect for high-density power-sensitive circuits.

Features

AI Translation
  • CMOS Rail-To-Rail Input/Output
  • Input Bias Current: 2.5pA
  • Low Supply Current: 600μA/Channel
  • Ultra-Low Power Shutdown Mode: IDD(SHDN): 350nA/ch at 3V; IDD(SHDN): 1000nA/ch at 5V
  • Gain-Bandwidth Product: 2.8MHz
  • High Output Drive Capability: – ±10mA at 180mV; – ±35mA at 500mV
  • Input Offset Voltage: 250μV (typ)
  • Supply Voltage Range: 2.7V to 6V
  • Ultra-Small Packaging: SOT23-5 or -6 (TLV2470/1); MSOP-8 or -10 (TLV2472/3)

Applications

AI Translation
  • sensor interface
  • portable medical equipment
  • other data acquisition circuits