LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI OPA227PA

Manufacturer
MPN
OPA227PA
LCSC Part #
C1346497
Packaging
PDIP-8
Customer #
Key Attributes
8MHz 45mA Single-channel 2.3V/us 2.5nA PDIP-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetTI OPA227PA
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingPDIP-8
Gain Bandwidth Product8MHz
Output Current45mA
Number of ChannelsSingle-channel
FeaturesBuilt-in compensation;Reverse-phase input protection
Slew Rate2.3V/us
Operating Temperature-40℃~+85℃
Ib - Input Bias Current2.5nA
Rail to Rail-

Introduction

AI Translation

The OPAx22x series of operational amplifiers combines features such as low noise, wide bandwidth, and high precision. Therefore, they are ideal for applications that require both AC and precise DC performance. The OPAx227 has a stable unity gain, a high slew rate (2.3V/μs), and a wide bandwidth (8MHz). The OPAx228 is optimized for a closed-loop gain of 5 times or greater and offers higher speed, a 10V/μs slew rate, and a 33MHz bandwidth. The OPAx227 and OPAx228 series of operational amplifiers are well-suited for professional audio equipment. Additionally, their low quiescent current and low cost make them highly suitable for portable applications with strict requirements for high precision. The OPAx227 and OPAx228 series of operational amplifiers are pin-to-pin replacements for the industry-standard OP-27 and OP-37, with significant improvements across the entire circuit board. To save space and reduce the cost per channel, dual-channel and quad-channel versions are also available. The OPAx227 and OPAx228 come in DIP-8 and SO-8 packages. The OPA4227 and OPA4228 are packaged in DIP-14 and SO-14 with standard pin configurations. The rated operating temperature range is -40°C to 85°C.

Features

AI Translation
  • Low noise: 3nV/√Hz
  • Wide bandwidth: OPA227: 8MHz, 2.3V/μs; OPA228: 33MHz, 10V/μs
  • Settling time: 5μs (significant improvement over OP-27)
  • High CMRR: 138dB
  • High open-loop gain: 160dB
  • Low input bias current: 10nA (maximum)
  • Low offset voltage: 75μV (maximum)
  • Wide supply voltage range: ±2.5V to ±18V
  • Single, dual, and quad versions

Applications

AI Translation
  • Data Acquisition
  • Telecom Equipment
  • Geophysical Analysis
  • Vibration Analysis
  • Spectral Analysis
  • Professional Audio Equipment
  • Active Filters
  • Power Control