MAXIM ICL7621DCSA+
| Manufacturer | |
| MPN | ICL7621DCSA+ |
| LCSC Part # | C1346414 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 10mA 2 15mV 16V/ms 87dB 1pA 6uA 44kHz Rail-to-rail output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | MAXIM ICL7621DCSA+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Output Current | 10mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 15mV | |
| Slew Rate | 16V/ms | |
| Input Offset Current(Ios) | 30pA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 87dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 25uV/℃ | |
| Quiescent Current | 6uA | |
| Gain Bandwidth Product | 44kHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 100nV/√Hz@1kHz | |
| Dual Supply | -8V~-1V;1V~8V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2V~16V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Output Current | 10mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 15mV | |
| Slew Rate | 16V/ms | |
| Input Offset Current(Ios) | 30pA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 87dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 25uV/℃ | |
| Quiescent Current | 6uA | |
| Gain Bandwidth Product | 44kHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 100nV/√Hz@1kHz | |
| Dual Supply | -8V~-1V;1V~8V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2V~16V |
Introduction
The ICL761X–ICL764X family of monolithic CMOS op amps combine ultra-low input current with low-power operation over a wide supply voltage range. With pin - selectable quiescent currents of 10μA, 100μA, or 1000μA per amplifier, these op amps will operate from ±1V to ±8V power supplies, or from single supplies from 2V to 16V. The CMOS outputs swing to within milli - volts of the supply voltages. The ultra - low bias current of 1pA makes this family of op amps ideal for long time constant integrators, picoammeters, low droop rate sample/hold amplifiers and other applications where input bias and offset currents are critical. A low noise current of 0.01pA√Hz and an input impedance of 10¹²Ω ensure optimum performance with very high source impedances in such applications as pH meters and photodiode amplifiers.
Features
- Pin - for - Pin Second Source
- 1pA Typical Bias Current—4nA (max) at +125°C
- ±1V to ±8V Wide Supply Voltage Range
- Industry - Standard Pinouts
- Programmable Quiescent Currents of 10μA, 100μA and 1000μA
- Monolithic, Low - Power CMOS Design
Applications
- Battery - Powered Instruments
- Low - Leakage Amplifiers
- Long - Time Constant Integrators
- Low - Frequency Active Filters
- Hearing Aids and Microphone Amplifiers
- Low Droop Rate Sample/Hold Amplifiers
- Picoammeters
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Output Current | 10mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 15mV | |
| Slew Rate | 16V/ms | |
| Input Offset Current(Ios) | 30pA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 87dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 25uV/℃ | |
| Quiescent Current | 6uA | |
| Gain Bandwidth Product | 44kHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 100nV/√Hz@1kHz | |
| Dual Supply | -8V~-1V;1V~8V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2V~16V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Output Current | 10mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 15mV | |
| Slew Rate | 16V/ms | |
| Input Offset Current(Ios) | 30pA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 87dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 25uV/℃ | |
| Quiescent Current | 6uA | |
| Gain Bandwidth Product | 44kHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 100nV/√Hz@1kHz | |
| Dual Supply | -8V~-1V;1V~8V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2V~16V |
Introduction
The ICL761X–ICL764X family of monolithic CMOS op amps combine ultra-low input current with low-power operation over a wide supply voltage range. With pin - selectable quiescent currents of 10μA, 100μA, or 1000μA per amplifier, these op amps will operate from ±1V to ±8V power supplies, or from single supplies from 2V to 16V. The CMOS outputs swing to within milli - volts of the supply voltages. The ultra - low bias current of 1pA makes this family of op amps ideal for long time constant integrators, picoammeters, low droop rate sample/hold amplifiers and other applications where input bias and offset currents are critical. A low noise current of 0.01pA√Hz and an input impedance of 10¹²Ω ensure optimum performance with very high source impedances in such applications as pH meters and photodiode amplifiers.
Features
- Pin - for - Pin Second Source
- 1pA Typical Bias Current—4nA (max) at +125°C
- ±1V to ±8V Wide Supply Voltage Range
- Industry - Standard Pinouts
- Programmable Quiescent Currents of 10μA, 100μA and 1000μA
- Monolithic, Low - Power CMOS Design
Applications
- Battery - Powered Instruments
- Low - Leakage Amplifiers
- Long - Time Constant Integrators
- Low - Frequency Active Filters
- Hearing Aids and Microphone Amplifiers
- Low Droop Rate Sample/Hold Amplifiers
- Picoammeters
C1346414 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

