LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI LMC6462BIN/NOPB

Manufacturer
MPN
LMC6462BIN/NOPB
LCSC Part #
C1346413
Packaging
PDIP-8
Customer #
Key Attributes
19mA 2 3mV 28V/ms 65dB 10pA 55uA 50kHz Rail-to-Rail Input, Rail-to-Rail Output PDIP-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetTI LMC6462BIN/NOPB
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingPDIP-8
Output Current19mA
Number of Channels2
Vos - Input Offset Voltage3mV
Slew Rate28V/ms
Input Offset Current(Ios)5pA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)65dB
Ib - Input Bias Current10pA
Input Offset Voltage Drift(Vos TC)1.5uV/℃
Quiescent Current55uA
Gain Bandwidth Product50kHz
Features-
Input Voltage Noise Density80nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply3V~15.5V

Introduction

AI Translation

The LMC6462/4 is a micropower version of the popular LMC6482/4, combining Rail-to-Rail Input and Output Range with very low power consumption. The LMC6462/4 provides an input common-mode voltage range that exceeds both rails. The rail-to-rail output swing of the amplifier, ensured for loads down to 25 KΩ, assures maximum dynamic signal range. This rail-to-rail performance of the amplifier, combined with its high voltage gain makes it unique among rail-to-rail amplifiers. The LMC6462/4 is an excellent upgrade for circuits using limited commonmode range amplifiers. The LMC6462/4, with ensured specifications at 3V and 5V, is especially well-suited for low voltage applications. A quiescent power consumption of 60 μw per amplifier (at VS = 3V) can extend the useful life of battery operated systems. The amplifier's 150 fA input current, low offset voltage of 0.25 mv, and 85 dB CMRR maintain accuracy in battery-powered systems.

Features

AI Translation
  • Ultra Low Supply Current 20 μA/Amplifier
  • Ensured Characteristics at 3V and 5V
  • Rail-to-Rail Input Common-Mode Voltage Range
  • Rail-to-Rail Output Swing (within 10 mv of rail, VS = 5V and RL = 25 kΩ)
  • Low Input Current 150 fA
  • Low Input Offset Voltage 0.25 mv

Applications

AI Translation
  • Battery Operated Circuits
  • Transducer Interface Circuits
  • Portable Communication Devices
  • Medical Applications Battery Monitoring