LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX4332ESA+

Manufacturer
MPN
MAX4332ESA+
LCSC Part #
C1346376
Packaging
SOIC-8
Customer #
Key Attributes
20mA 2 250uV 1.5V/us 71dB 25nA 275uA 3MHz Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetMAXIM MAX4332ESA+
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMAXIM
PackagingSOIC-8
Output Current20mA
Number of Channels2
Vos - Input Offset Voltage250uV
Slew Rate1.5V/us
Input Offset Current(Ios)12nA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)71dB
Ib - Input Bias Current25nA
Input Offset Voltage Drift(Vos TC)3uV/℃
Quiescent Current275uA
Gain Bandwidth Product3MHz
Features-
Input Voltage Noise Density28nV/√Hz@10kHz
Dual Supply-3.25V~-1.15V;1.15V~3.25V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.3V~6.5V

Features

AI Translation
  • 3MHz Gain-Bandwidth Product
  • 245μA Quiescent Current per Amplifier
  • Available in Space-Saving SOT23-5 Package (MAX4330)
  • +2.3V to +6.5V Single-Supply Operation
  • Rail-to-Rail Input Common-Mode Voltage Range
  • Rail-to-Rail Output Voltage Swing
  • 250μV Offset Voltage
  • Low-Power, 9μA (per amp) Shutdown Mode (MAX4331/MAX4333)
  • No Phase Reversal for Overdriven Inputs
  • Capable of Driving 2kΩ Loads
  • Unity-Gain Stable

Applications

AI Translation
  • Portable/Battery-Powered Equipment
  • Data-Acquisition Systems
  • Signal Conditioning
  • Low-Power, Low-Voltage Applications