TI INA115BU
| Manufacturer | |
| MPN | INA115BU |
| LCSC Part # | C1346324 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | 1.5mA Single-channel 50uV 10V/us 115dB 2nA 3mA SOIC-16-300mil Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | TI INA115BU |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Settling time | 18us | |
| Output Current | 1.5mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 50uV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 2nA | |
| Input Offset Current Drift (Ios TC) | 8pA/℃ | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Ib - Input Bias Current | 2nA | |
| Input Offset Voltage Drift(Vos TC) | 250nV/℃ | |
| -3dB Bandwidth | - | |
| Quiescent Current | 3mA | |
| Features | External resistor gain;Overvoltage Protection | |
| Input Voltage Noise Density | 11nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Settling time | 18us | |
| Output Current | 1.5mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 50uV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 2nA | |
| Input Offset Current Drift (Ios TC) | 8pA/℃ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Ib - Input Bias Current | 2nA | |
| Input Offset Voltage Drift(Vos TC) | 250nV/℃ | |
| -3dB Bandwidth | - | |
| Quiescent Current | 3mA | |
| Features | External resistor gain;Overvoltage Protection | |
| Input Voltage Noise Density | 11nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V |
Introduction
The INA115 is a low cost, general purpose instrumentation amplifier offering excellent accuracy. Its versatile three-op amp design and small size make it ideal for a wide range of applications. Similar to the model INA114, the INA115 provides additional connections to the input op amps, A₁ and A₂, which improve gain accuracy in high gains and are useful in forming switched-gain amplifiers. A single external resistor sets any gain from 1 to 10,000. Internal input protection can withstand up to ±40V without damage. The INA115 is laser trimmed for very low offset voltage (50μV), drift (0.25μV/°C) and high common - mode rejection (115dB at G = 1000). It operates with power supplies as low as ±2.25V, allowing use in battery operated and single 5V supply systems. Quiescent current is 3mA maximum. The INA115 is available in the SOL - 16 surface - mount package, specified for the - 40°C to +85°C temperature range.
Features
- LOW OFFSET VOLTAGE: 50μV max
- LOW DRIFT: 0.25μV/°C max
- LOW INPUT BIAS CURRENT: 2nA max
- HIGH COMMON - MODE REJECTION: 115dB min
- INPUT OVER - VOLTAGE PROTECTION: ±40V
- WIDE SUPPLY RANGE: ±2.25 TO ±18V
- LOW QUIESCENT CURRENT: 3mA max
- SOL - 16 SURFACE - MOUNT PACKAGE
Applications
- SWITCHED - GAIN AMPLIFIER
- BRIDGE AMPLIFIER
- THERMOCOUPLE AMPLIFIER
- RTD SENSOR AMPLIFIER
- MEDICAL INSTRUMENTATION
- DATA ACQUISITION
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Settling time | 18us | |
| Output Current | 1.5mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 50uV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 2nA | |
| Input Offset Current Drift (Ios TC) | 8pA/℃ | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Ib - Input Bias Current | 2nA | |
| Input Offset Voltage Drift(Vos TC) | 250nV/℃ | |
| -3dB Bandwidth | - | |
| Quiescent Current | 3mA | |
| Features | External resistor gain;Overvoltage Protection | |
| Input Voltage Noise Density | 11nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Settling time | 18us | |
| Output Current | 1.5mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 50uV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 2nA | |
| Input Offset Current Drift (Ios TC) | 8pA/℃ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Ib - Input Bias Current | 2nA | |
| Input Offset Voltage Drift(Vos TC) | 250nV/℃ | |
| -3dB Bandwidth | - | |
| Quiescent Current | 3mA | |
| Features | External resistor gain;Overvoltage Protection | |
| Input Voltage Noise Density | 11nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V |
Introduction
The INA115 is a low cost, general purpose instrumentation amplifier offering excellent accuracy. Its versatile three-op amp design and small size make it ideal for a wide range of applications. Similar to the model INA114, the INA115 provides additional connections to the input op amps, A₁ and A₂, which improve gain accuracy in high gains and are useful in forming switched-gain amplifiers. A single external resistor sets any gain from 1 to 10,000. Internal input protection can withstand up to ±40V without damage. The INA115 is laser trimmed for very low offset voltage (50μV), drift (0.25μV/°C) and high common - mode rejection (115dB at G = 1000). It operates with power supplies as low as ±2.25V, allowing use in battery operated and single 5V supply systems. Quiescent current is 3mA maximum. The INA115 is available in the SOL - 16 surface - mount package, specified for the - 40°C to +85°C temperature range.
Features
- LOW OFFSET VOLTAGE: 50μV max
- LOW DRIFT: 0.25μV/°C max
- LOW INPUT BIAS CURRENT: 2nA max
- HIGH COMMON - MODE REJECTION: 115dB min
- INPUT OVER - VOLTAGE PROTECTION: ±40V
- WIDE SUPPLY RANGE: ±2.25 TO ±18V
- LOW QUIESCENT CURRENT: 3mA max
- SOL - 16 SURFACE - MOUNT PACKAGE
Applications
- SWITCHED - GAIN AMPLIFIER
- BRIDGE AMPLIFIER
- THERMOCOUPLE AMPLIFIER
- RTD SENSOR AMPLIFIER
- MEDICAL INSTRUMENTATION
- DATA ACQUISITION
C1346324 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



