TI LT1014CN
| Manufacturer | |
| MPN | LT1014CN |
| LCSC Part # | C1346152 |
| Packaging | PDIP-14 |
| Customer # | |
| Key Attributes | LT1014, LT1014A, LT1014D Quad Precision Op Amps |
| Datasheet | TI LT1014CN |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Output Current | - | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 60uV | |
| Slew Rate | 0.4V/us | |
| Input Offset Current(Ios) | 150pA | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 30nA | |
| Common Mode Rejection Ratio(CMRR) | 117dB | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Gain Bandwidth Product | - | |
| Quiescent Current | 550uA | |
| Features | Reverse-phase input protection | |
| Input Voltage Noise Density | 22nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | - | |
| Single Supply | 5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Output Current | - | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 60uV | |
| Slew Rate | 0.4V/us | |
| Input Offset Current(Ios) | 150pA | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 30nA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 117dB | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Gain Bandwidth Product | - | |
| Quiescent Current | 550uA | |
| Features | Reverse-phase input protection | |
| Input Voltage Noise Density | 22nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | - | |
| Single Supply | 5V |
Introduction
The LT1014, LT1014A, and LT1014D are quad precision op amps in a 14-pin industry-standard configuration. They feature low offset voltage temperature coefficient, high gain, low supply current, and low noise. The LT1014, LT1014A, and LT1014D operate from both dual ±15V and single 5V supplies. The common mode input voltage range includes ground, and the output voltage swings to within a few millivolts of ground. Crossover distortion is eliminated. The LT1014C and LT1014D operate over a 0°C to 70°C temperature range. The LT1014I and LT1014DI operate over a −40°C to 105°C temperature range.
Features
- Single-supply operation, input voltage range extends to ground, output swing reaches ground during current sinking
- Low offset voltage temperature coefficient
- High gain
- Low supply current
- Low noise
- Crossover distortion elimination
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Output Current | - | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 60uV | |
| Slew Rate | 0.4V/us | |
| Input Offset Current(Ios) | 150pA | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 30nA | |
| Common Mode Rejection Ratio(CMRR) | 117dB | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Gain Bandwidth Product | - | |
| Quiescent Current | 550uA | |
| Features | Reverse-phase input protection | |
| Input Voltage Noise Density | 22nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | - | |
| Single Supply | 5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Output Current | - | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 60uV | |
| Slew Rate | 0.4V/us | |
| Input Offset Current(Ios) | 150pA | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 30nA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 117dB | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Gain Bandwidth Product | - | |
| Quiescent Current | 550uA | |
| Features | Reverse-phase input protection | |
| Input Voltage Noise Density | 22nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | - | |
| Single Supply | 5V |
Introduction
The LT1014, LT1014A, and LT1014D are quad precision op amps in a 14-pin industry-standard configuration. They feature low offset voltage temperature coefficient, high gain, low supply current, and low noise. The LT1014, LT1014A, and LT1014D operate from both dual ±15V and single 5V supplies. The common mode input voltage range includes ground, and the output voltage swings to within a few millivolts of ground. Crossover distortion is eliminated. The LT1014C and LT1014D operate over a 0°C to 70°C temperature range. The LT1014I and LT1014DI operate over a −40°C to 105°C temperature range.
Features
- Single-supply operation, input voltage range extends to ground, output swing reaches ground during current sinking
- Low offset voltage temperature coefficient
- High gain
- Low supply current
- Low noise
- Crossover distortion elimination
C1346152 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



