TI OPA4251UA
| Manufacturer | |
| Mfr. Part # | OPA4251UA |
| LCSC Part # | C1346111 |
| Package | SOIC-14 |
| Customer # | |
| Key Attributes | Single-Supply, MicroPOWER OPERATIONAL AMPLIFIERS |
| Description | 250uV 300pA 10V/ms 124dB 35kHz 4 Rail-to-Rail Output SOIC-14 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 13.7667 | $ 13.77 |
10+ | $ 13.0827 | $ 130.83 |
50+ | $ 11.8973 | $ 594.87 |
100+ | $ 10.8636 | $ 1086.36 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$