MICROCHIP MCP6V12-E/MS
| Manufacturer | |
| MPN | MCP6V12-E/MS |
| LCSC Part # | C1346077 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 80kHz 2 8uV 0.03V/us 5pA MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | MICROCHIP MCP6V12-E/MS |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Gain Bandwidth Product | 80kHz | |
| Number of Channels | 2 | |
| Features | Zero drift / auto-zero;Built-in compensation;Reverse-phase input protection | |
| Vos - Input Offset Voltage | 8uV | |
| Slew Rate | 0.03V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 5pA | |
| Rail to Rail | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Gain Bandwidth Product | 80kHz | |
| Number of Channels | 2 | |
| Features | Zero drift / auto-zero;Built-in compensation;Reverse-phase input protection |
| Type | Description | |
|---|---|---|
| Vos - Input Offset Voltage | 8uV | |
| Slew Rate | 0.03V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 5pA | |
| Rail to Rail | - |
Introduction
The MCP6V11/1U/2/4 family of operational amplifiers provides input offset voltage correction for very low offset and offset drift. These are low-power devices, with a gain bandwidth product of 80 kHz (typical). They are unity gain stable, have virtually no 1/f noise, and have good Power Supply Rejection Ratio (PSRR) and Common Mode Rejection Ratio (CMRR). These products operate with a single supply voltage as low as 1.6V, while drawing 7.5 µA/amplifier (typical) of quiescent current. The MCP6V11/1U/2/4 op amps are offered in single (MCP6V11 and MCP6V11U), dual (MCP6V12) and quad (MCP6V14) packages. They were designed using an advanced CMOS process.
Features
- High DC Precision:
- VOS Drift: ±50 nV/°C (maximum)
- VOS: ±8 μV (maximum)
- AOL: 112 dB (minimum, VDD = 5.5V)
- PSRR: 118 dB (minimum, VDD = 5.5V)
- CMRR: 119 dB (minimum, VDD = 5.5V)
- Eni: 2.1 μVP-P (typical), f = 0.1 Hz to 10 Hz
- Eni: 0.67 μVP-P (typical), f = 0.01 Hz to 1 Hz
- Low Power and Supply Voltages:
- IQ: 7.5 μA/amplifier (typical)
- Wide Supply Voltage Range: 1.6V to 5.5V
- Small Packages:
- Singles in SC70, SOT - 23
- Duals in MSOP - 8, 2×3 TDFN
- Quads in TSSOP - 14
- Easy to Use:
- Rail - to - Rail Input/Output
- Gain Bandwidth Product: 80 kHz (typical)
- Unity Gain Stable
- Extended Temperature Range: -40°C to +125°C
Applications
- Portable Instrumentation
- Sensor Conditioning
- Temperature Measurement
- DC Offset Correction
- Medical Instrumentation
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Gain Bandwidth Product | 80kHz | |
| Number of Channels | 2 | |
| Features | Zero drift / auto-zero;Built-in compensation;Reverse-phase input protection | |
| Vos - Input Offset Voltage | 8uV | |
| Slew Rate | 0.03V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 5pA | |
| Rail to Rail | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Gain Bandwidth Product | 80kHz | |
| Number of Channels | 2 | |
| Features | Zero drift / auto-zero;Built-in compensation;Reverse-phase input protection |
| Type | Description | |
|---|---|---|
| Vos - Input Offset Voltage | 8uV | |
| Slew Rate | 0.03V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 5pA | |
| Rail to Rail | - |
Introduction
The MCP6V11/1U/2/4 family of operational amplifiers provides input offset voltage correction for very low offset and offset drift. These are low-power devices, with a gain bandwidth product of 80 kHz (typical). They are unity gain stable, have virtually no 1/f noise, and have good Power Supply Rejection Ratio (PSRR) and Common Mode Rejection Ratio (CMRR). These products operate with a single supply voltage as low as 1.6V, while drawing 7.5 µA/amplifier (typical) of quiescent current. The MCP6V11/1U/2/4 op amps are offered in single (MCP6V11 and MCP6V11U), dual (MCP6V12) and quad (MCP6V14) packages. They were designed using an advanced CMOS process.
Features
- High DC Precision:
- VOS Drift: ±50 nV/°C (maximum)
- VOS: ±8 μV (maximum)
- AOL: 112 dB (minimum, VDD = 5.5V)
- PSRR: 118 dB (minimum, VDD = 5.5V)
- CMRR: 119 dB (minimum, VDD = 5.5V)
- Eni: 2.1 μVP-P (typical), f = 0.1 Hz to 10 Hz
- Eni: 0.67 μVP-P (typical), f = 0.01 Hz to 1 Hz
- Low Power and Supply Voltages:
- IQ: 7.5 μA/amplifier (typical)
- Wide Supply Voltage Range: 1.6V to 5.5V
- Small Packages:
- Singles in SC70, SOT - 23
- Duals in MSOP - 8, 2×3 TDFN
- Quads in TSSOP - 14
- Easy to Use:
- Rail - to - Rail Input/Output
- Gain Bandwidth Product: 80 kHz (typical)
- Unity Gain Stable
- Extended Temperature Range: -40°C to +125°C
Applications
- Portable Instrumentation
- Sensor Conditioning
- Temperature Measurement
- DC Offset Correction
- Medical Instrumentation
C1346077 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



