LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI LF411CP

Manufacturer
MPN
LF411CP
LCSC Part #
C1346062
Packaging
PDIP-8
Customer #
Key Attributes
1 800uV 13V/us 100dB 50pA 2mA 3MHz PDIP-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetTI LF411CP
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingPDIP-8
Output Current-
Number of Channels1
Vos - Input Offset Voltage800uV
Slew Rate13V/us
Input Offset Current(Ios)100pA
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current50pA
Input Offset Voltage Drift(Vos TC)20uV/℃
Quiescent Current2mA
Gain Bandwidth Product3MHz
Features-
Input Voltage Noise Density10.8nV/√Hz@1kHz
Dual Supply-18V~-3.5V;3.5V~18V
Rail to Rail-
Single Supply-

Introduction

AI Translation

This device is a low-cost, high-speed, JFET-input operational amplifier with very low input offset voltage and a maximum input offset voltage drift. It requires low supply current, yet maintains a large gain-bandwidth product and a fast slew rate. In addition, the matched high-voltage JFET input provides very low input bias and offset currents. The LF411 can be used in applications such as high-speed integrators, digital-to-analog converters, sample-and-hold circuits, and many other circuits. The LF411C is characterized for operation from 0°C to 70°C. The LF411I is characterized for operation from -40°C to 85°C.

Features

AI Translation
  • Low Input Bias Current, 50 pA Typ
  • Low Input Noise Current, 0.01 pA/√Hz Typ
  • Low Supply Current, 2 mA Typ
  • High Input impedance, 10^12 Ω Typ
  • Low Total Harmonic Distortion
  • Low 1/f Noise Corner, 50 Hz Typ
  • Package Options Include Plastic Small-Outline (D) and Standard (P) DIPs

Applications

AI Translation
  • high-speed integrators
  • digital-to-analog converters
  • sample-and-hold circuits