NXP S912ZVML32F3WKH
| Manufacturer | |
| MPN | S912ZVML32F3WKH |
| LCSC Part # | C1345800 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | S12Z 16 Bit 50MHz LQFP-64(10x10) Microcontrollers RoHS |
| Datasheet | NXP S912ZVML32F3WKH |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 31 | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 3.5V~40V | |
| Program Memory Type | FLASH | |
| EEPROM | 512Byte | |
| Program Storage Size | 32KB | |
| CPU Core | S12Z | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 31 | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 3.5V~40V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 512Byte | |
| Program Storage Size | 32KB | |
| CPU Core | S12Z | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 31 | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 3.5V~40V | |
| Program Memory Type | FLASH | |
| EEPROM | 512Byte | |
| Program Storage Size | 32KB | |
| CPU Core | S12Z | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 31 | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 3.5V~40V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 512Byte | |
| Program Storage Size | 32KB | |
| CPU Core | S12Z | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
C1345800 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

